TP-Link TAPO L920-5 TP-Link Tapo Smart Wi-Fi Light Strip, Multicolor

MPN
TAPO L920-5
Brand
TP-Link
EAN-13
4897098682616
Order Code
73-1806
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/11/2026

- Stunning Light Effects
- Designed Your Way

Smart Wi-Fi Light Strip, Multicolor.

Bright and Gorgeous Light

With our high-quality LED light leads, L92 light strip stands out, being 2% brighter and lasting 5% longer than other common products.

Immerse Yourself with Dynamic Light Effects

Have fun with setting over 16 million vibrant colors and controlling separate color zones. The vivid hues will always go beyond your imagination.

Superior RGBIC

It’s about better control and artistic expression.

Sense the Infinite Move Feeling via Enhanced Music Mode

L92-5 Light Strip captures the music going around it, syncing to the frequency and the beat.
Keep pace with the rhythm and get all your senses stirred up at a party!

Flexible, Tough and Clean

Enjoy the gentle glow and happy hues providing a soft transparent light. The flexible and water-resistant light strip ensures you can place it anywhere with easy redeployment. Our high-tech coating protects the LED beads and makes them easy to maintain.

Increased Vitality For Streamers

Want to be a YouTuber or Twitch streamer? Fill your studio with expressive lighting to enrich the scene and delight your followers.

Must-Have For Campers

L92-5 presents an opportunity to flex your creativity among nature. With an easy set-up, it’s simple to change the position for every outdoor party.

Control it Your Way

Control With Your Voice

The Smart Wi-Fi Light Strip reacts to your preferred smart home platforms, including Google Assistant, Amazon Alexa, and Apple Home.

Direct Control

All Tapo Smart Wi-Fi Light Strips let you connect directly to the Tapo App. Take full advantage of all the intelligent features you demand.

Automatic Control

Let the light strip guide you through the night. Connect to the Tapo Sensor and glow softly as you get up in the night. It will turn itself off after a short period of time without disturbing others.

Tailor the Length Freely

Cuttable Light Strip – Enjoy a flexible installation.

- Cut to length – fit for purpose
- Ultimate flexibility and highly durable, infinite options for placement
- 3M Peel-and-Stick adhesive provides highly flexible installation
  • Multiple Color & Effects - Control 5 separate color zones and bring vibrant joy to your life.
  • External Protection – Easy maintenance and extended lifespan thanks to PU coating.
  • No Hub Required - Connect to your home’s secure Wi-Fi network. No need for a hub or extra equipment.
  • Flexible Installation - Cut it to whatever length you want and attach it to any surface with the 3Madhesive.
  • Preset for Convenience - Found your favorite lighting for watching movies? Save it as a setting you can simply select for future movie nights.
  • Schedule & Timer - Create schedules and count plans to turn on/off with the brightness/color you set.
  • Away Mode - Simulate someone being at home to frighten away, unwanted visitors.
  • Connect It Your Way - Use it with your smart assistant, a hub, or connect directly to the Tapo App. Control the Light Strip however you want.
  • Voice Control - Use simple voice commands to control your light strip with Alexa or Google Assistant.

Reviews

Be the first to submit a review

Trustpilot