TP-Link TAPO L630(4-PACK) TP-Link Tapo Smart Wi-Fi Spotlight, Dimmable, 4-Pack

MPN
TAPO L630(4-PACK)
Brand
TP-Link
EAN-13
4897098685723
Order Code
73-0648
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The Infinity of Space, Activated by Colours
Smart Wi-Fi Spotlight, Multicolour


35 Lumens, Tunable White, Multicolour
Tapo L63’s flexible controllability gives a fresh meaning to smart life. You could easily adjust the brightness & color temperature, and switch among 16 million colors, based on the varying demands. Try to click the buttons below to see the instant effects of Tapo Smart Spotlights.

Match Any Embedded Downlight
The universal GU1 light fittings lead to the great convenience on spotlight installation. It’s simple for any starter to set it up on their owns.

To Grab the Attention
Emitting a close-up partial lighting, Tapo L63 lights up the specific zone, perfect for displaying your favourite handicraft, art design, mock up, etc. It works not only to engage the audience, but reveal more great details as well.

Superior Lights for Large Public Space
When mounted in some mass audience venues, Smart Spotlight would show its strengths that make it widely used as an energy-saving illumination option. It reaches a well balance between light intensity and overall gentle effect in the space.

Switch to Ambient Mode
To get relaxed entirely, you could try adjusting the Smart Spotlight’s brightness value to extremely low. It will give all of you the peace of mind at home.

Schedule & Timer Easily Manage Your Life
Create regular schedules and countplans to turn on/off with the brightness you set. Sunrise and sunset modes allow the spotlight to activate automatically according to your time zone.

Hands-Free Voice Control
Use simple voice commands to turn the spotlight on and off, or set the scene for reading, movie time, or a party, without any big body movement.

Group Control of Multiple Devices
Group your Smart Spotlights in one space for seamless control in brightness, colors, and more. And switch your lights and other devices on and off altogether.

Greener Smart Lifestyle
Powered by energy-saving features, Tapo L63 enables the grouping operation of 2-3 spotlights, with low energy usage and financial burden for you.

Unlock the Potentials of Tapo Smart Home
Discover the advancement of Smart Home devices, crafted by Tapo, and you will get impressed by the automated & integrated home experience.
  • 16 Million Colors - Shape the amazing vibe by picking the lights from a wide array of colors, even dim to any brightness you desire for the perfect atmosphere
  • White Tunable - Adjust the color temperature from 2,2 K to 6,5 K based on your changing needs
  • High Lumen & Dimmable - Emits 35 lm light that is bright enough to shed lights on any object and could be dimmed from 1% to 1%
  • GU1 Lamp Base - Compatible with any GU1 fixtures well. No extra burden for your first attempt
  • Grouping - Control all the Tapo Smart Spotlights by just one click on App
  • Energy Saving - Reduce energy use by operating energy savingly, without losing brightness or quality
  • Remote Control - Instantly turn the spotlight on/off wherever you are via the Tapo App
  • Schedule - Preset a fixed schedule to manage your smart devices automatically
  • Timer - Create countdown timer lists for more precise time control
  • Voice Control - Manage your smart spotlights with voice commands via Amazon Alexa or Google Assistant
  • Easy Setup and Use - No hub required, set up quickly and manage easily through the free App

Reviews

Be the first to submit a review

Trustpilot