TP-Link TAPO C500 TP-Link Tapo Outdoor Pan/Tilt Security Wi-Fi Camera

MPN
TAPO C500
Brand
TP-Link
EAN-13
4897098685877
Order Code
72-5055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 08/10/2026

Capture Everything Around
Outdoor Pan/Tilt Security Wi-Fi Camera


36° All-Round Protection
Track the motion with 36° horizontal & 13° vertical viewing range,
or turn on the patrol mode to keep the camera cruising among up to 8 customized points.

Advanced Person Detection for What Matters
Smart AI identifies a person accurately, reducing false alarm and sending real-time notifications through the Tapo app.

Build to Withstand Water & Dust
Tapo C5 is protected against jets of water and dust with IP65 weatherproof rating. It works well in rain, snow, dust, and heat.

Customizable Sound and Light Alarm
Craft your own audio alarm and tailor the intensity of the dual spotlights to fit your needs. Activate the integrated siren along with the spotlight alarm to deter unwelcome intruders effectively.

Secure Local & Cloud Storage
Save all your important moments to a microSD card1 (up to 512 GB) or subscribe to Tapo Care2 for cloud service after a free trial.

Up to 512 GB local storage equals 954 hours (about 4 days) of 18P footage, freeing you from being stuck with limited built-in storage.

Receive rich notifications with snapshots, encrypted protection, data backups, and 3-day video clip history with Tapo Care cloud services.

Install Where You Value Most
Tapo C5 supports multiple installation options. You can install the camera on the wall, eave, or pole3. Monitor the area where you care the most.

Customizable Activity Zone
Customize detection zones to receive alerts for your most important areas.

Voice Activated
Enjoy your smart life and keep an eye on your vital areas with Alexa & Google Assistant supported.

Two-Way Audio
Communicate directly with the outdoors for your convenience.

Physical Privacy Mode
Maintains your privacy with the lens physically blocked by the housing.
  • 36° All-Round Protection: Provides 36° horizontal & 13° vertical viewing range, eliminating blind spots
  • Person Detection: Smart AI identifies a person accurately, sending instant notifications through the Tapo app
  • 18P Full HD: Capture more details to make every moment shine
  • Color Night Vision: Capture virant color night vision up to 3 meters away
  • IP65 Weatherproof: Tapo C5 is protected against jets of water and dust
  • Sound and Light Alarm: Activate the integrated siren along with the spotlight alarm to deter unwelcomed intruders
  • Local and Cloud Storage: Save all your important moments to a microSD card1 (up to 512GB) or subscribe to Tapo Care2 for cloud service
  • Multiple Installations: Install the camera on the wall, eave, or pole3. Monitor the area where you care the most

Reviews

Be the first to submit a review

Trustpilot