TP-Link TAPO C320WS TP-Link Tapo Outdoor Security Wi-Fi Camera

MPN
TAPO C320WS
Brand
TP-Link
EAN-13
4897098683941
Order Code
72-8615
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2K QHD, Clear and Bright Every Second
With a resolution of 256x144, QHD delivers more delicate detail. The feature of 8× magnification can also help you see further.

The Vivid Full-Color Sight at Dark Night
Different from the black and white view of normal cameras, Tapo C32WS is equipped with the high resolution sensor and the fill light, catching more colors.

Brighter, Even For Starlight
The high-sensitive starlight sensor captures higher-quality images even in low-light conditions so details won’t get lost in the shadows.

Customize Your Own Motion Detection

High Decibel Siren Alarm
You can start the build-in siren for deterrent. And the siren alarm can also co-work with the different motion detections automatically.

Two-Way Audio
Always be on site with two-way audio. Communicate with a delivery person for your convenience.

IP66
Cope with extreme weather professionally

Dedicated Tapo App
Live view, playback, save clips and set up–all in one app.
  • 2K QHD-Records every image in crystal-clear 256x144 definition
  • Wired or Wireless Networking-Connect your camera to the network through Ethernet or WiFi for more flexible installation
  • Full-Color Night Vision-Bring you a colorful video even at night
  • Starlight Night Vision-Provide a stable view with more details even in the starlight
  • Motion Detection and Notifications-Notifies you when the camera detects movement
  • Sound and Light Alarm-Trigger light and sound effects to frighten away unwanted visitors
  • Two-Way Audio-Enables communication through a built-in microphone and speaker
  • Safe Storage-Locally stores up to 128 GB 2K QHD video on a microSD card, offering convenient access to your video footage
  • Voice Control-Free Up Your Hands with Voice Control: Works with the Google Assistant and Amazon Alexa. (Google Assistant and Amazon Alexa are not available in all languages and countries)

Reviews

Be the first to submit a review

Trustpilot