TP-Link RE505X TP-Link RE505X network extender Network transmitter & receiver

MPN
RE505X
Brand
TP-Link
EAN-13
1210002614092
Order Code
71-9925
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Expand Coverage of the Fastest Next-Gen Wi-Fi
AX15 Range Extender


Cutting-Edge Wi-Fi 6
The latest Wi-Fi technology eliminates annoying lag, endless loading, and dead spots. Enjoy the future of faster network loads and more connections.

Fill Every Inch of Your Home with Wi-Fi 6
The 55X wirelessly connects to your router, boosting your Wi-Fi 6 signal throughout your home so you can binge watch your favorite show anywhere.

Dual Band, More Benefits

Adaptive Path Selection
Keeps your network running at top-speed by automatically choosing the fastest connection path to the router.


High Speed Mode
Use both Wi-Fi bands to enjoy super-fast connections —ideal for HD streaming and gaming.

Built-In Access Point Mode
RE55X is more than just a wireless range extender.
Simply plug an Ethernet cable into its port to easily turn that wired connection into a high-speed dual band wireless signal.

TP-Link OneMesh
OneMesh is a simple way to form a Mesh network with a single Wi-Fi name for seamless whole-home coverage. Just connect a OneMesh range extender to a OneMesh router. No more searching around for a stable connection.

Smart Roaming
Uninterrupted streaming when moving around your home

One Wi-Fi Name
No more switching Wi-Fi network names

Easy Creation
OneMesh Router and OneMesh Range Extenders pair instantly

Unified Management
Manage the entire network all from the TP-Link Tether app

Enjoy an AX Mesh Network with Your Existing Router
Want a Mesh network? Hesitating whether you should replace your current router with a new Mesh set? Update your existing TP-Link router’s firmware to the OneMeshTM version—no need to replace anything. Connect the RE55X to the router. Enjoy your Mesh network.

Control at Your Fingertips
Set up and manage your Wi-Fi through the TP-Link Tether app from your smartphone (Android, iOS), including TP-Link routers and range extenders.
  • RE55X comes equipped with the latest wireless technology, Wi-Fi 6, for faster speeds, greater capacity, and reduced network congestion
  • Creates a Mesh network by connecting to a OneMesh router for seamless whole-home coverage
  • Gigabit Ethernet Port – Provide faster-wired connections to smart TVs, computers and gaming consoles
  • Intelligent Signal Light – Helps to determine the best location for optimal Wi-Fi coverage by indicating the signal strength in the current placement
  • AP Mode – create a new Wi-Fi access point to enhance your wired network with Wi-Fi capability
  • TP-LINK Tether App – Easily access and manage your network using any iOS or Android mobile device
  • Ultimate Compatibility – Extend the range of any Wi-Fi router or wireless access point

Reviews

Be the first to submit a review

Trustpilot