The TP-Link AC1750 is a Wi-Fi range extender that can boost your Wi-Fi coverage up to 10,000 sq ft.
The unit connects to your router wirelessly, strengthening and expanding its signal into areas it can’t reach on its own. The device also reduces signal interference to ensure reliable Wi-Fi coverage throughout your home or office. TP-Link's RE450 comes with next generation 802.11AC Wi-Fi technology, it's 3 times faster than the standard 802.11n speeds. The RE450 delivers fast speeds of dual band Wi-Fi up to 1.75Gbps, providing reliable connections for bandwidth-intensive tasks like HD/4K streaming, lag free gaming, large file downloads.
A gigabit Ethernet port turns the extender into a wireless bridge, letting you connect a wired device like a Blu-ray player, gaming console, DVR, or smart TV to your Wi-Fi network. The extender RE450 works with any standard wireless router. Instantly connect the RE450 to a router by pressing the extender’s RE button followed by the router’s WPS button (if available). Once connected with an existing router, you can take RE450 anywhere within the wireless range of the existing router, no more further configurations.
Three external dual band antennas (3 x 2dBi for 2.4GHz and 3 x 3dBi for 5GHz) boost your wireless coverage and reliability, helping your devices stay connected anywhere your network reaches. A high speed mode maximizes overall performance by combining the bandwidth of both the 5GHz and 2.4GHz channels to create a lightning-fast connection with one band sending data and the other receiving it.
- Expand Wi-Fi network for ultimate performance
- Super-Fast Speed Next Generation AC Wi-Fi
- Gigabit Wired Speed
- Easy installation and quick position
- Quick positioning with intelligent signal indicator
- High performance external antennas
- High Speed Mode
- Tether App to access/manage network using iOS/Android mobile device
- Extend the range of any Wi-Fi router or wireless access point
- Includes quick installation guide
| Wireless features | |
| Frequency | 2.4GHz / 5GHz (11ac) |
| Signal Rate | 5GHz: Up to 1300Mbps |
| 2.4GHz: Up to 450Mpbs |
| Reception sensitivity | 5GHz: |
| 11a 6Mbps:-93dBm@10% PER |
| 11a 54Mbps: -76dBm@10% PER |
| 11ac HT20 mcs8: -68dBm@10% PER |
| 11ac HT40 mcs9: -64dBm@10% PER |
| 11ac HT80 mcs9: -61dBm@10% PER |
| 2.4GHz: |
| 11g 54M: -77dBm@10% PER |
| 11n HT20 mcs7: -73dBm@10% PER |
| 11n HT40 mcs7: -70dBm@10% PER |
| Wireless modes | Range Extender/Access Point |
| Wireless functions | Wireless statistic |
| Concurrent mode boost both 2.4G/5G WiFi band |
| Access control |
| LED Control |
| Domain login function |
| Wi-Fi Coverage |
| Wireless security | 64/128-bit WEP |
| WPA-PSK / WPA2-PSK |
| Transmission power | < 20dBm (2.4GHz) |
| < 23dBm (5GHz) |
| Hardware | |
| Plug type | EU, UK, US, AU, KR, JP |
| Standards and protocols | IEEE802.11ac, IEEE 802.11n, IEEE 802.11g, IEEE 802.11b |
| Interface | 1 x 10/100/1000M Ethernet port (RJ45) |
| Power | 10W |
| Dimensions (W x D x H) | 163 x 76.4 x 66.5mm |
| Antenna | 3x External |
| System Requirements | Windows 98SE, NT, 2000, XP, Vista, 7, 8, 10 |
| Mac OS, NetWare, UNIX or Linux |
| Operating Temperature | 0°C to +30°C |
| Type |
Wi-Fi Extender |
| Antenna type |
External |
| Antennas quantity |
3 |
| Cables included |
LAN (RJ-45) |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
CE, FCC |
| Compliance certificates |
RoHS |
| Data transfer rate |
1750 Mbit/s |
| Depth |
66.5mm |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100,1000 Mbit/s |
| Harmonized System (HS) code |
85176990 |
| Height |
163mm |
| LED indicators |
Yes |
| Linux operating systems supported |
Yes |
| Mac operating systems supported |
Yes |
| Number of Ports |
1 |
| On/off switch |
Yes |
| Operating relative humidity (H-H) |
10 - 90% |
| Operating temperature (T-T) |
0 - 30°C |
| Package depth |
125mm |
| Package height |
86mm |
| Package width |
202mm |
| Power consumption (max) |
9 W |
| Product colour |
White |
| Quick start guide |
Yes |
| Reset button |
Yes |
| Security algorithms |
64-bit WEP, 128-bit WEP, WPA-PSK, WPA2-PSK, WPS |
| SSID Broadcast |
Yes |
| Storage relative humidity (H-H) |
5 - 90% |
| Storage temperature (T-T) |
-40 - 70°C |
| Web-based management |
Yes |
| Width |
76.4mm |
| Wi-Fi |
Yes |
| Wi-Fi band |
Dual-band (2.4 GHz / 5 GHz) |
| Wi-Fi data rate (max) |
1750 Mbit/s |
| Wi-Fi standards |
802.11a, Wi-Fi 5 (802.11ac), 802.11b, 802.11g, Wi-Fi 4 (802.11n) |
| Windows operating systems supported |
Yes |
| Wired/Wireless |
wired |
| WPS push button |
Yes |