TP-Link RE200 TP-Link AC750 Wi-Fi Range Extender

MPN
RE200
Brand
TP-Link
EAN-13
6935364071608
Order Code
71-2610
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 08/10/2026

Boost Your Router Coverage to Expanded Dual Band WiFi
RE2 expands your existing WiFi coverage with next generation 11AC WiFi technology. It works with any standard WiFi router and creates stronger dual band connections in hard-to-reach areas, allowing you to enjoy seamless wireless coverage throughout your home or office.
Next Generation 11AC WiFi

Create faster access for 82.11 b/g/n and 82.11ac WiFi devices. RE2 delivers fast speeds of dual band WiFi up to 75Mbps and provides reliable connections for laptops, smartphones, tablets and other wireless-enabled devices.

Enjoy Super Speeds in High Speed Mode
With High-Speed technology, RE2 makes the best use of both WiFi bands to establish super speedy connections — ideal for HD video streaming, online gaming and other bandwidth-intensive tasks.

Easy Setup and Flexible Placement
Press the WPS button on your router and the Range Extender button on your RE2 within 2 minutes to easily connect to the network. Once connected with an existing router, you can simply unplug and plug the RE2 back in anywhere within the wireless range of the existing router, without needing to configure the extender again.

Entertainment Adapter
The RE2's single Ethernet port allows the Extender to function as a wireless adapter to connect wired devices like Blu-ray® players, gaming consoles, DVRs and Internet TVs. At the same time, the device can share the wireless network as well.
  • Boosts wireless signal to previously unreachable or hard-to-wire areas flawlessly
  • Compatible with 82.11 b/g/n and 82.11ac Wi-Fi devices
  • Dual band speeds up to 75Mbps
  • Miniature size and wall-mounted design make it easy to deploy and move flexibly
  • Ethernet port allows the Extender to function as a wireless adapter to connect wired devices
  • Works with any Wi-Fi router or wireless access point

Reviews

Be the first to submit a review

Trustpilot