TP-Link PG2400P KIT TP-Link G.hn2400 Passthrough Powerline Kit

MPN
PG2400P KIT
Brand
TP-Link
EAN-13
4897098680131
Order Code
73-1397
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-Speed Internet, Throughout Your Home
G.hn24 Passthrough Powerline Kit


Next Generation G.hn Standard
- Significant Speed for Better Performance
- Anti-Interference from Multi-Devices
- Reliable Long Range Transmission

Take Your Powerline Network to the Next Level
With the Next-Gen G.hn 2×2 MIMO, the PG24P delivers superior high speed over 2 times than G.hn SISO, that supports all of your online needs. Moreover, the multiple data paths ensure more stable lag-free connections, you will never get latency stuck again.

2+2 Gigabit Ports, Design for More Devices
Ideal for lag-free gaming and 8K HD Streaming. Just use an Ethernet cable to attach your devices to the Powerline adapter to get started!

No Power Outlet is Going to Waste
The integrated power socket means that you can still get power from the outlet for your other devices. Simply plug your device into the integrated socket the same way you would with a normal wall outlet. The built-in noise filter also helps to eliminate electrical signal noise that might otherwise affect powerline transmission performance.

Power Save by Up to 85%
PG24P KIT is a new-generation of Powerline adapter. Its sophisticated Power-Saving mode automatically switches from its regular “Working” mode to “Power-Saving” mode reducing energy consumption by up to 85%.
  • Advanced Protocol G.hn MIMO - Faster, Stable, Larger Capacity
  • Plug and Play for Whole Home Coverage - Up to 3m over existing electrical wiring
  • 2+2 Gigabit Ethernet Ports - Ideal for 8K streaming, lag-free gaming
  • Extra Power Socket - Do not lose an outlet
  • Power Saving Mode - Reduce energy consumption by up to 85%
  • [NOTE] G.hn powerline adapters are not compatible with HomePlug AV/AV2 powerline adapters

Reviews

Be the first to submit a review

Trustpilot