TP-Link NX510V TP-Link 5G AX3000 Wi-Fi 6 Telephony Router

MPN
NX510V
Brand
TP-Link
EAN-13
4897098686874
Order Code
72-3509
Country of Origin
Japan

Discontinued by Manufacturer


Enjoy WiFi and Phone Calls All in One 5G Router
5G AX3 Wi-Fi6 Telephony Router

Unrivaled Speed with 5G, Revolutionary Experience
5G greatly boosts the download speed up to 3.4 Gbps–22x faster than 4G LTE. It brings fast responsive network connections to tomorrow’s mobile devices, with only 1 ms latency.

Plug and Play, Enjoy 5G Network Everywhere
Simple, just one SIM card

Traditional broadband or cable installation is expensive and time-consuming for your vacation home, farm, or suburban warehouse. Long contract periods also create headaches for short-rentals, pop-up venues, and temporary shops to access the internet. NX51v ensures a comfortable and no-block network installation. Plug in your SIM card and enjoy high-speed internet!

AX3 – Powerful Wi-Fi 6
Armed with WiFi 6 technology, NX51v is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Enjoy WiFi and Phone Calls Simultaneously
NX51v is not only a WiFi router and modem combo, but also a phone. It has a phone port to connect your existing landline phone so that you can make phone calls and surf the internet at the same time. Moreover, various voice functions are supported including VoLTE and CSFB. Simply enjoy a professional and high-quality voice call as you like.

Create Smart Mesh WiFi with Great Flexibility
Working with other EasyMesh-compatible devices, NX51v creates a unified mesh WiFi network for seamless whole home coverage. No more searching for a stable connection.

Engineered for More Devices
NX51v is aimed to dramatically improve capacity and efficiency in traffic-dense environments. No matter how many screens or devices are on at once, everyone is able to enjoy a more efficient network that loads faster without dragging down performance.

Available WAN Connection
The WAN/LAN port enables NX51v to work as a traditional wireless router which is compatible with cable, fiber, and DSL modems. And when it's set as a wireless router, its 5G/4G connection works as a backup to provide a sustained and reliable internet connection for you.

Easy Setup and Use
You can set up your device in minutes, whether you prefer the powerful Aginet app or the intuitive web interface. The Aginet app allows you to manage your network from a smartphone or tablet.

Aginet Solution:End-to-End Management System for ISPs
The Aginet Solution offers ISPs powerful and flexible platforms to manage multiple devices for connected homes, such as dynamic service provisioning, remote firmware upgrading, and troubleshooting.
  • Boost Your 5G Speed: Take advantage of your advanced 5G network with download speeds up to 3.4 Gbps. Share your 5G network with multiple Wi-Fi devices and enjoy uninterrupted Ultra HD movies, blazingly fast file downloads, and smooth video chats and video conferences
  • AX3 Dual-Band Wi-Fi 6 Speed: 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • VoLTE/CSFB Telephony: With 1 Voice port, users can make or receive phone calls over the internet simply by connecting the device to their existing telephone set
  • Plug & Play: Enjoy 5G network right after inserting a SIM card
  • Support EasyMesh: Co-work with EasyMesh products, to provide a more flexible and cost-effective Mesh network with a single Wi-Fi name for seamless whole-home coverage
  • Fully Gigabit Ports for Consummate Connectivity: Fully gigabit Ethernet ports provide warp speeds and reliable connections for high-intensive wired devices such as your smart TV, game console, NAS, and more
  • Easy Remote Management: TR-69 and TR-369 protocols and TAUC (TP-Link Aginet Unified Cloud) are supported

Trustpilot