TP-LINK MR600 ARCHER Router Built-in modem: LTE 2.4 GHz, 5 GHz

MPN
MR600
Brand
TP-Link
EAN-13
6935364088088
Order Code
21-8986
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £121.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Accelerate your 4G+ download speed The Archer MR600 supports 4G+ Cat6, thanks to its carrier aggregation technology the download speed is accelerated up to 300Mbit/s. Simply insert the SIM card and easily download all bandwidth-intensive applications such as HD film, online gaming, data. Entertainment station with many connection possibilities The Archer MR600 is equipped with unbeatable entertainment possibilities. The Gigabit LAN ports transfer your data ultra-fast to your wired end devices, such as Smart TV, game console, NAS etc. Wi-Fi where you need it TP-Link products are subject to many rigorous testing processes in our laboratory before you get to market. With two powerful external LTE antennas, the Archer MR600 is able to provide you with a fast, comfortable and reliable Wi-Fi connection. By plugging a SIM card into the MR600, you can immediately start up the powerful WLAN. The Archer MR600 is the perfect solution for home or on the move. Plug and Play, no configuration required With an internal 4G modem and SIM card slot, you don't need to do anything more than insert a SIM card and turn on the Archer MR600. A fast, stable WLAN connection is available almost everywhere. Reliable connections for more than 64 devices simultaneously The Archer MR600 can provide lag-free connections for more than 64 devices, e.g. mobile phone, laptop and PC. With its 4 LAN-ports the Archer MR600 offers an alternative possibility of the connection for wired devices. Supports TP-Link OneMesh™ The Archer MR600 works with TP-Link OneMesh products. Thanks to the advanced mesh technology, all weak signal areas are now covered under "one" stable and fast WLAN. *OneMesh Repeater or Powerline is sold separately Easy installation and management The installation is done in a few minutes simply by the step-by-step instructions on the intuitive web interface or via Smartphone Tether-App. With the Tether app, you can easily manage and configure the Archer MR600 from any iOS or Android device. This text is machine translated.
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot