TP-LINK MC200CM 1x SC, LAN Network media converter 1 GBit/s

MPN
MC200CM
Brand
TP-Link
EAN-13
6935364030438
Order Code
21-8985
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The MC 200 CM is a media converter, which is designed to, 1000BASE-SX fiber media in 1000Base-T-copper media or vice versa to convert. The MC 200 CM has been developed according to the IEEE 802.3ab 1000Base-T standard and the IEEE 802.3z 1000Base-SX standard designed for use with multi-mode fiber-optic cable and the SC-plug. The MC 200 CM supports the short-wave (SX) Laser Specification when a transfer rate, which is the full bandwidth. It works at 850 nm both sending and receiving data. Further properties of the module are: the possibility of the device as an independent device (there is no housing required) or with the 19-inch system housing from TP-LINK to use auto-MDI/MDIX for the transmission port and status LED on the front side. The MC 200 CM sends in the fiber-optic long distance mode with the help of the multi-mode fiber cable up to a distance of 550 m.
Type Media converter
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot