TP-Link MC112CS TP-Link 10/100Mbps WDM Media Converter

MPN
MC112CS
Brand
TP-Link
EAN-13
6935364030421
Order Code
71-5038
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/10/2026

What This Product Does
The MC112CS is a media converter designed to convert 1BASE-FX fiber to 1Base-TX copper media or vice versa. Adopting WDM technology, MC112CS takes only one fiber cable to transmit and receive data, which will save half cabling cost for you. Designed under IEEE 82.3u 1/1Base-TX and 1Base-FX standards, the MC112CS is designed for use with single-mode fiber cable utilizing the SC-Type connector. The MC112CS supports longwave (LX) laser specification at a full wire speed forwarding rate. It works at 131nm on transferring data and at 155nm on receiving data. So the other end device to cooperate with the MC112CS should work at 155nm on transferring data and at 131nm on receiving data. Another TP-LINK’s media converter MC111CS is just one of the examples to cooperate with MC112CS.

Other features of this module include the ability to be used as a stand alone device (no chassis required), Auto MDI/MDI-X for TX port, Auto negotiation of duplex mode on TX port, and front panel status LEDs. The MC112CS will transmit at extended fiber optic distances utilizing single-mode fiber up to 2 kilometers.
  • Complies with 82.3u 1/1Base-TX, 1Base-FX standards
  • Link Fault Passthrough and Far End Fault minimize the loss caused by link failure timely
  • Adopts WDM technology, transmitting and receiving data on one single fiber

Reviews

Be the first to submit a review

Trustpilot