TP-Link M7350 TP-Link 4G LTE Mobile Wi-Fi

MPN
M7350
Brand
TP-Link
EAN-13
1210002615259
Order Code
73-2201
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 07/11/2026

The faster connections,
the more you can do

Supporting the latest generation 4G LTE network, the M735 can reach up to 15Mbps download speeds, to enjoy HD movies without interruption, download files in seconds, and hold a video chat without dropouts.

Easily Share Wi-Fi with up to 1 devices
Plug and play, just insert a 4G SIM card to create your reliable personal Wi-Fi hotspot on the move. Instantly share 4G/3G connectivity with up to 1 Wi-Fi enabled devices – Tablets, mobile phones, laptops, game consoles and more.

8 Hours of 4G Sharing - Made to Move
With its powerful 2mAh battery, the M735 is able to operate for 8 hours at full capacity and 48 hours of standby. For added flexibility, the device can be recharged via a micro USB cable connected to a laptop, portable charger or using its included adapter for endless hours of 4G sharing.

* Service duration may vary due to different user environments.

All useful info at a glance
The intuitive screen display of M735 makes it easy to stay within your data budget and avoids going over the monthly data cap. The screen also displays other much more information of battery life, signal strength, Wi-Fi status, connected users and more.

Easy Management with the tpMiFi App
With the tpMiFi App, you can easily access and manage the M735 from your connected iOS/Android devices. The tpMiFi app allows you to establish data limits, control which devices can access your Wi-Fi, send messages, and share media files to/from a removable Micro SD card.

Micro SD Card Wireless Sharing
You can easily share photos, music, videos and more wirelessly across your network from a micro SD card though the micro SD Storage Slot - providing storage of up to 32G*.
* Micro SD card sold separately.
* You can access and share files using tpMiFi App for iOS/Android.
  • 4G LTE supported with up to 15 Mbps download and 5 Mbps upload speeds
  • Supports up to 1 devices simultaneously
  • All useful information at a glance with screen display
  • 2mAh battery for up to 8 hours of working
  • Equipped with a micro SD card slot for up to 32GB of optional storage

Reviews

Be the first to submit a review

Trustpilot