TP-Link LS1005G TP-Link LS1005G network switch Unmanaged Gigabit Ethernet

MPN
LS1005G
Brand
TP-Link
EAN-13
1210002616164
Order Code
72-1452
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 03/10/2026

Let LiteWave Bring You Lighter Network Life
The TP-Link LiteWave Series Unmanaged Switches provide easy and affordable way to expand your wired network. They are easy to use and reliable. With these plug-and-play switches, you can expand your network connections to multiple devices instantly. With all ports support Auto-MDI/MDIX, there’s no need to worry about the type of cable to use.

Go Green with Your Ethernet
The LiteWave Series also supports energy-efficient technology, helping you save power and money. Power consumption automatically adjusts according to link status and cable length, allowing you to expand your network while minimizing your carbon footprint. Save the planet and lower your energy bills — it’s a win-win!

Gigabit Ports For Faster Speeds
Increase the speed of your network with the LS15G 5-port Gigabit desktop switch. Non-blocking, 5× 1/1/1Mbps ports enable instant transferring of large, bandwidth intensive files without interference.

Use Where You Need, However You Need
The LS15G is fully compatible with networked devices such as computers, printers, webcams, IPTVs. It has a wide range of application scenarios and is suitable for networking in school dormitories, surveillance, homes, and small businesses.
  • 5× 1/1/1Mbos Auto-Negotiation RJ45 port, supporting Auto-MDI/MDIX
  • Green Ethernet technology saves power
  • IEEE 82.3X flow control provides reliable data transfer
  • Plastic casing, desktop or wall-mounting design
  • Plug and play, no configuration needed
  • Fanless design ensures quiet operation

Reviews

Be the first to submit a review

Trustpilot