TP-Link KE100 KIT Kasa Smart TRV with Hub for Digital Heating Control

MPN
KE100 KIT
Brand
TP-Link
EAN-13
4897098688588
Order Code
10-8416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The TP-LINK KE100 KIT Smart TRV set includes electronic thermostatic radiator valves designed for precise heating control. These TRVs allow users to manage their home heating system effectively by programming temperature schedules. Ideal for increasing energy efficiency, they provide smart heating management in domestic environments.
Type Smart TRV set
Colour White
Connections (home appliances) M30 x 1.5
Dim (W x H) 140 mm x 120 mm
Frost protection Yes
Height 120mm
Hub Required, included
Operation type electronical
Weight 0.441
Width 140mm

Reviews

Be the first to submit a review

Trustpilot