TP-Link HX510 TP-Link AX3000 Whole Home Mesh WiFi System

MPN
HX510
Brand
TP-Link
EAN-13
4897098686027
Order Code
72-7378
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast. Stable. Everywhere.
AX3 Whole Home Mesh WiFi System

Advanced Mesh Powered by WiFi 6
Armed with WiFi 6 technology, HX51 provides faster speeds up to 3. Gbps for buffer-free 8K/4K streaming and gaming even with all smart home, mobile, and other electronic devices connected.

Extensive WiFi Coverage
Beamforming technology and high-performance antennas combine to adapt WiFi coverage to perfectly fit home and concentrate signal strength towards every device.

Whole Home Coverage
Empowered by EasyMesh technology, HX51 provides a strong WiFi signal in every corner of your home. Wireless connections and optional Ethernet backhaul work together to link each unit, providing even faster network speeds and truly seamless coverage. Want more coverage? Simply add another HX51 unit whenever you want.

Seamless Roaming with One WiFi Name
All units work together to form one unified network. Your mobile device will automatically connect to the fastest unit when you move through your home, creating a truly seamless WiFi experience.

More Connections, No More Buffering
Enhanced by WiFi 6, featuring with OFDMA and 16 MHz bandwidth, HX51 allows you to connect more devices simultaneously. Enjoy a more efficient network that loads faster without dragging down performance.

2-in-1 Router and Access Point
Flexible and multifunctional, HX51 includes a variety of features to serve as a router or access point. Choose the mode for actual network demands and experience maximum wireless flexibility.

More Ethernet Ports for More Options
Each unit has 3 Gigabit Ethernet ports for fast and reliable wired connections. Supports Ethernet Backhaul for more stable speeds.

Robust Network Protection

WPA3 Security
Higher password safety and enhanced protection against brute-force attacks

Parental Controls
Block inappropriate content and restrict time spent online

Multi-SSID
Create separate networks for visitors and keep your main network secure

Easy to Set Up and Use
You can set up your device and network in minutes, whether you prefer the powerful Aginet app or the intuitive web interface. The Aginet app allows you to manage your network from a smartphone or tablet.

Support TR-69 Remote Management
ISPs can remotely configure and manage devices via their ACS (Auto-Configuration Server) system or the Aginet ACS. High-level operations are also supported thanks to compatibility with TR-181, TR-111, and TR-143 protocols.

Aginet Solution: End-to-End Management System for ISPs
The Aginet solution offers ISPs powerful and flexible platforms to manage multiple devices for connected homes, such as dynamic service provisioning, zero-touch firmware upgrading, and remote troubleshooting and mesh WiFi diagnostics.
  • Dual Band WiFi 6: Speeds up to 3 Mbps—242 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
  • Boosted Seamless Coverage: Achieve seamless whole home coverage with a clearer and stronger WiFi signal
  • One Unified Network: Multiple units form a whole-home network that auto-selects the best connection as you move around your home
  • Enhanced Security: WPA3 encryption, Multi-SSID, and Parental Controls provide personalized and safer online experience
  • Wi-Fi CERTIFIED EasyMesh™: Experience strong, stable, and seamless wireless connections based on standard mesh technology
  • Easy Setup: Set up your mesh WiFi in minutes with the powerful Aginet app
  • Remote Management: TAUC cloud management, TR-98, TR-181, TR-111, and TR-143 are supported

Reviews

Be the first to submit a review

Trustpilot