TP-Link EX530V TP-Link AX3000 Dual Band Wi-Fi 6 VoIP Router

MPN
EX530V
Brand
TP-Link
EAN-13
4897098686294
Order Code
73-2359
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Next Wave of WiFi 6
for Upgraded Home Connectivity

AX3 Dual Band Wi-Fi 6 VoIP Router

Dual-Band WiFi 6 Up to 3. Gbps
Wi-Fi 6 (82.11ax) technology brings faster speeds, less lag, and higher capacity, enabling more simultaneous connections on your home network. Every application feels more fluid with drastically improved WiFi speeds. Both the 2.4 GHz band and 5 GHz band get upgraded to the latest generation—perfect for 4K/8K streaming, online gaming, and fast downloading.

More Connections at High Speed
Easily handle dozens of devices streaming and gaming at the same time. OFDMA and MU-MIMO future-proof your home network by providing greater capacity to connect more devices.

OFDMA
OFDMA separates a single spectrum into multiple units and enables different devices to share one transmission stream, increasing efficiency and reducing latency.

MU-MIMO
Simultaneously transfers data to multiple devices for 2× faster performance.

Extensive WiFi Coverage

Beamforming Technology
Beamforming technology and high-performance antennas combine to adapt WiFi coverage to perfectly fit your home and concentrate signal strength towards every device.

3T3R Antenna
Engineered with a 3T3R (3 transmitters + 3 receivers) antenna architecture, EX53v delivers stronger signals and higher throughput on the 5 GHz band with high sensitivity.

Create Smart Mesh WiFi with Greater Flexibility
Create a unified mesh WiFi network with other EasyMesh-compatible router or mesh AP for seamless whole home coverage.

Gigabit Wired Connections and More
The Gigabit Ethernet ports allow you to take full advantage of your broadband speed up to 1 Gbps. Plug your PCs, smart TVs, and game consoles into one of the three Gigabit Ethernet LAN ports for reliable wired connections. The USB 3. port can be used to share files, music, and videos within your network at high speeds, up to 1× faster than USB 2..

Convenient VoIP Calls over the Internet
EX53v also integrates a high-performance phone system. You can connect your analog phone to the router with voicemail storage and various VoIP call features, such as caller ID, call waiting, call holding and call forwarding to surpass traditional landlines.

Robust Network Protection

WPA3 Security
Higher password safety and enhanced protection against brute-force attacks

Parental Controls
Block inappropriate content and restrict time spent online

Multi-SSID
Create separate networks for visitors and keep your main network secure

Easy to Set Up and Use
You can set up your device and network in minutes, whether you prefer the powerful Aginet app or the intuitive web interface. The Aginet app allows you to manage your network from a smartphone or tablet.
  • Dual-Band WiFi 6: Speeds up to 3 Mbps—242 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
  • Boosted Coverage: High-performance internal antennas and Beamforming technology combine to extend strong, reliable WiFi throughout your home
  • More Efficient Connections: OFDMA and MU-MIMO technologies increase capacity and enable simultaneous transmission to more devices
  • EasyMesh Compatible: Create a smart mesh network with seamless coverage and greater flexibility based on standard mesh technology
  • Enhanced Security: WPA3 encryption, Multi-SSID, and Parental Controls provide personalized and safer online experience
  • Gigabit Wired Connections: 1× gigabit WAN port and 3× gigabit LAN ports provide fast and flexible internet access
  • VoIP Calls: Supports multiple VoIP accounts and various call features to surpass traditional landlines
  • Easy Setup and Use: Set up your network in minutes with the powerful Aginet app
  • Remote Management: TAUC (TP-Link Aginet Unified Cloud), and TR-69, TR-98, TR-181, TR-111, TR-143 protocols are supported

Reviews

Be the first to submit a review

Trustpilot