TP-Link EX230V TP-Link AX1800 wireless router Gigabit Ethernet Dual-band (2.4

MPN
EX230V
Brand
TP-Link
EAN-13
4897098685266
Order Code
72-3316
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockDiscontinued by Manufacturer

Wi-Fi Router
TP-Link’s Wi-Fi routers are some of the most competitive CPEs on the market, known for their reliability and cost-effectiveness, Making use of various technologies such as Wi-Fi 6, and with support of dual band 5 GHz and 2.4 GHz wireless bands, these routers not only deliver faster than ever speed, but also provide a stable network environment to help ISPs to provide better user experience.

Multi-Application Scenario
Easily share files & media with networked devices. With FXS ports, users can make or receive phone calls over the Internet simply by connecting the devices to the existing telephone set.

Ultrafast Dual Band Wi-Fi
Provide ultrafast dual band Wi-Fi speed in both 2.4GHz and 5GHz band, ensuring high data transmission.

MU-MIMO and Beamforming for Better Performance
MU-MIMO technology serves multiple devices at once, reducing wait time, increasing Wi-Fi throughput for every device, and making each stream more efficient.
Beamforming technology detects the location of your connected devices and concentrates the Wi-Fi signal towards them to create stronger overall connections.

TR-69 Protocol Enables Easy Remote Management
TR-69 protocol enables operators to remotely configure and manage end-users’ devices.

  • AX18 Dual-Band Wi-Fi 6: 121 Mbps (5 GHz) + 574 Mbps (2.4 GHz).*
  • 82.11ax Technology: Create a seamless Wi-Fi network in your home with the revolutionary combination of OFDMA, MU-MIMO, and Beamforming technologies.**
  • Ultra Connectivity: 1x Gigabit WAN + 3 x Gigabit LAN Ethernet ports and USB 2. port provide warp speeds and flexible internet access
  • EasyMesh: Provides whole-home Wi-Fi coverage with standard mesh technology
  • Telephony: Make or receive phone calls over the internet simply
  • Easy Setup: Set up your router in minutes with the powerful TP-Link Aginet App
  • TR-69 & TR-369 Remote Management: TR-98, TR-181, TR-111, and TR-143 are supported

Reviews

Be the first to submit a review

Trustpilot