TP-Link ER707-M2 TP-Link Omada Multi-Gigabit VPN Router

MPN
ER707-M2
Brand
TP-Link
EAN-13
4895252500745
Order Code
73-2538
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Dual 2.5 Gbps Ports, Engineered for Dense Environments
Delivering high-speed transmissions through dual 2.5 Gbps ports, ER77-M2 is designed for multi-person environments such as retail stores, hotels, and offices. Enjoy a blazing-fast network experience while working from home.

6× WAN Ports & 1 USB WAN for Mobile Broadband
Empowered with up to 6× WAN SFP and RJ45 ports, ER77-M2 supports various internet access.△ Multi-WAN Load Balancing distributes data streams based on the bandwidth proportion of every WAN port to increase the utilization rate of multi-line broadband.

Connect a 4G/3G modem to the USB 2. port for a LTE WAN backup.

High-Security VPN
Pass-through traffic and a variety of VPN protocols, such as SSL, GRE§, IPSec, PPTP, and L2TP, are available on ER77-M2, giving consumers versatile options. One-click auto IPSec VPN simplifies VPN configuration and facilitates network management and deployment.* The router also features a built-in hardware engine to boost VPN performance.

Internet Access Management Strategy
Standardize users’ online behavior and easily specify the internet access rights and strategies of employees via IP/MAC/URL Filtering and Access Control List (ACL). Captive Portal authentication facilitates network resource control by capturing, authenticating, and classifying user access. Appropriate network resources can also be allocated for particular users or guests.

Omada SDN—The Smarter Cloud Solution for Business Networking
As the router that seamlessly integrates into the Omada Software Defined Networking (SDN) platform, ER77-M2 allows for remote and centralized management, anywhere, anytime. Standalone management via the Web UI or app is also available to maximize convenience.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Two 2.5G Ports: 1× 2.5G WAN and 1× 2.5G WAN/LAN ports provide high-bandwidth aggregation connectivity
  • Up to 6 WAN Ports: 2.5G RJ45, gigabit Fiber, and gigabit RJ45 WAN ports with load balance raise the utilization rate of multi-line broadband
  • Highly Secure VPN: Enterprise-standard SSL/IPSec/GER§/PPTP/L2TP VPN & OpenVPN are ideal for use across multiple branches and for WFH
  • Integrated into Omada SDN: Supports Zero-Touch Provisioning (ZTP),** Centralized Cloud Management, Intelligent Monitoring, and more
  • Centralized Management: Cloud access and Omada app provide the utmost in management convenience
  • Extensive Security Features: Protect your network and data with advanced firewall policies, DoS defense, IP/MAC/URL filtering, and more security functions

Reviews

Be the first to submit a review

Trustpilot