TP-Link EAP673 TP-Link Omada AX5400 Ceiling Mount WiFi 6 Access Point

MPN
EAP673
Brand
TP-Link
EAN-13
4895252506495
Order Code
73-5438
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/11/2026

High-End Business WiFi 6 to Power Up Your Business
AX54 Ceiling Mount Wi-Fi 6 Access Point


AX54 WiFi 6 Speed
484 Mbps on 5 GHz; 574 Mbps on 2.4 GHz

High-Efficiency WiFi 6
More connected devices can enjoy faster speeds

Centralized Cloud Management
Manage the whole network locally or from the cloud

2.5GE Wired Performance
Boosts overall throughput with a 2.5 Gbps Ethernet port

16 MHz Channel
Double the data at peak transmission times on a single stream with HE16

Auto Channel Selection and Power Adjustment
Optimize overall performance by reducing WiFi interference

Omada Mesh Technology
More flexible and convenient wireless deployment§

Seamless Roaming
Uninterrupted streaming when moving between APs§

PoE+ Powered
Supports both DC (adapter not included) and 82.3at PoE+ for flexible installations

Designed for Business Environments
Requiring High-Performance WiFi


Hospitality
High-quality and full coverage Guest WiFi

Education
High-security WiFi to connect more devices

Shopping Mall
Seamless marketing WiFi coverage to boost business

Office
Stable, seamless, and high-security WiFi coverage

Meeting Room
Faster streaming, downloading, video conferencing, and more

High-End Business Wi-Fi 6 Bring Real Power to Your Business
WiFi 6 brings faster speeds, lower lag, less interference, and higher capacity.

Blazing-Fast AX54 Wi-Fi 6 Speeds
High-end business WiFi 6 with speeds up to 5378 Mbps brings 2.6-time speeds than WiFi 5.

Seamless Integration into Omada SDN
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface.

Easy Deployment & Higher Performance by Omada Mesh

Easy Pairing, Less Wiring
With Mesh technology, Omada EAPs save you from extra wires by wirelessly extending your WiFi signal further and more flexibly to hard-to-wire areas.

Optimized Network Performance
Intelligent self-organization optimizes the best path between EAPs while self-healing ensures you stay online even when one AP is disrupted.

Always Stay Smooth with Fast Roaming
Ensures customers to enjoy uninterrupted streaming when moving around by switching clients automatically to the access points with the optimal signal.

Boosted Network Security and Efficiency

Secure Guest Network with Up to 16 SSIDs
Guest network access provides enhanced security to guests. Different SSIDs also enable flexible access management.

Boost Business with SMS Login
Captive portal (including SMS and Voucher) and 82.1x authentication help maintain authorized guests to use the network. Boost your business with a customized marketing page.

WPA3 for Worry-Free Open Public Networks
With advanced enterprise security, WPA3 provides more data security for previously unsecured and open WiFi hotspots.

Band Steering
Automatically moves dual band devices onto the wider 5GHz band for faster connections.

Load Balance
Ensures large numbers of users have smooth network experiences in high-density business networks

Airtime Fairness
Increases average network throughput in heavily congested environments
  • Blazing-Fast WiFi 6 Speeds (574 Mbps on 2.4 GHz + 484 Mbps on 5 GHz)
  • Integrated into Omada SDN, supporting centralized cloud Management, ZTP, and more
  • 16 MHz Channel double the data at peak transmission times on a single stream
  • Advanced features: Supports seamless roaming§,Omada Mesh§, and more
  • Supports both 82.3at PoE+ and DC (adapter not included) power supply for flexible installations

Reviews

Be the first to submit a review

Trustpilot