TP-Link EAP670 TP-Link Omada AX5400 Ceiling Mount WiFi 6 Access Point

MPN
EAP670
Brand
TP-Link
EAN-13
4897098681510
Order Code
72-8075
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

High-End Business WiFi 6 to Power Up Your Business
AX54 Ceiling Mount Wi-Fi 6 Access Point


AX54 WiFi 6 Speed
484 Mbps on 5 GHz +
574 Mbps on 2.4 GHz†

High-Efficiency WiFi 6
More connected devices can enjoy faster speeds

Centralized Cloud Management
Manage the whole network locally or from the cloud

2.5GE Wired Performance
Boosts overall throughput with a 2.5 Gbps Ethernet port

16 MHz Channel
Double the data at peak transmission times on a single stream with HE16

Auto Channel Selection and Power Adjustment*
Optimize overall performance by reducing WiFi interference

Omada Mesh Technology
More flexible and convenient wireless deployment§

Seamless Roaming
Uninterrupted streaming when moving between APs§

PoE+ Powered
Supports both DC (adapter included) and 82.3at PoE+ for flexible installations

Designed for Business Environments
Requiring High-Performance WiFi


High-End Business Wi-Fi 6 Bring Real Power to Your Business
WiFi 6 brings faster speeds, lower lag, less interference, and higher capacity.

Seamless Integration into Omada SDN
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface.

Auto Channel Selection and Power Adjustment
to Optimize Overall Performance
*
Provides powerful wireless performance while significantly reducing WiFi interference by automatically adjusting the channel settings and transmission power levels of neighboring APs in the same network

Deployment & Higher Performance by Omada Mesh§
Easy Pairing, Less Wiring
With Mesh technology, Omada EAPs save you from extra wires by wirelessly extending your WiFi signal further and more flexibly to hard-to-wire areas.

Always Stay Smooth with Fast Roaming§
Ensures customers to enjoy uninterrupted streaming when moving around by switching clients automatically to the access points with the optimal signal.
  • Blazing-Fast WiFi 6 Speeds - Delivers astonishing wireless speeds of up to 54 Gbps powered by the latest WiFi 6 technology
  • Higher Network Efficiency - OFDMA and DL/UL MU-MIMO* deliver data to multiple devices simultaneously with less lag
  • Long-Range Coverage - Dedicated high-power amplifier and professional antennas with IP67 weatherproof enclosure
  • Optimized Network Experience - Ensures uninterrupted WiFi connections with seamless roaming and Omada Mesh technology*
  • Centralized Cloud Management - Integrates into Omada SDN for cloud access and remote management

Reviews

Be the first to submit a review

Trustpilot