TP-Link EAP650 TP-Link Omada AX3000 Ceiling Mount WiFi 6 Access Point

MPN
EAP650
Brand
TP-Link
EAN-13
4897098682081
Order Code
72-3661
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 31/10/2026

The New Slimline Business WiFi 6
AX3 Ceiling Mount WiFi 6 Access Point


AX3 WiFi 6 Speed
242 Mbps on 5 GHz +
574 Mbps on 2.4 GHz†

High-Efficiency WiFi 6
More connected devices can enjoy faster speeds

Centralized Cloud Management
Manage the whole network locally or from the cloud

16 MHz Channel
Double the data at peak transmission times on a single stream with HE16‡

Auto Channel Selection and Power Adjustment*
Optimize overall performance by reducing WiFi interference

Omada Mesh Technology
More flexible and convenient wireless deployment

Seamless Roaming
Uninterrupted streaming when moving between APs

Ultra-Slim Design
Φ16 mm × 33.6 mm elegant design brings more agility

PoE+ Powered
Supports both DC (adapter included) and 82.3at PoE+ for flexible installations

Seamless Integration into Omada SDN
The Omada Software Defined Networking (SDN) platform integrates network devices, including access points, switches, and routers. It provides 1% centralized cloud management and creates a highly scalable network controlled from a single interface.

Auto Channel Selection and Power Adjustment
to Optimize Overall Performance
Provides powerful wireless performance while significantly reducing WiFi interference by automatically adjusting the channel settings and transmission power levels of neighboring APs in the same network.

Easy Deployment & Higher Performance by Omada Mesh
Easy Pairing, Less Wiring

With Mesh technology, Omada EAPs save you from extra wires by wirelessly extending your WiFi signal further and more flexibly to hard-to-wire areas.

Optimized Network Performance
Intelligent self-organization optimizes the best path between EAPs while self-healing ensures you stay online even when one AP is disrupted.

Always Stay Smooth with Fast Roaming
Ensures customers to enjoy uninterrupted streaming when moving around by switching clients automatically to the access points with the optimal signal.

Ultra-Slim Design Brings More Agility
Exceptional performance with compact design ensures simple WiFi installation while saving space. The elegant appearance makes EAP65 perfectly blend into any modern office, hotel, classroom, or café.
  • Ultra-Fast WiFi 6 Speeds: Simultaneous 574 Mbps on 2.4 GHz and 242 Mbps on 5 GHz totals 2976 Mbps WiFi speeds.
  • High-Efficiency WiFi 6: More connected devices can enjoy faster speeds.
  • Centralized Cloud Management: Omada SDN integration manages the whole network locally or from the cloud via web UI or Omada app.
  • 16 MHz Channel: Double the data at peak transmission times on a single stream with HE16.
  • Seamless Roaming: Video streams and voice calls are unaffected as users move between locations.§
  • Omada Mesh: Enables wireless connectivity between access points for extended range and flexible deployment.
  • PoE+ Powered: Supports both 82.3at PoE+ and DC (adapter included) power supply for flexible installations.
  • Ultra-Slim Design: Φ16 mm × 33.6 mm elegant design brings more agility.

Reviews

Be the first to submit a review

Trustpilot