TP-Link EAP610 TP-Link Omada AX1800 Wireless Dual Band Ceiling Mount Access

MPN
EAP610
Brand
TP-Link
EAN-13
4897098682135
Order Code
72-7221
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 14/11/2026

What This Product Does
EAP61 is an AX18 Ceiling Mount WiFi 6 Access Point, and is ideal for networking upgrade to WiFi 6, such as offices, campuses, retails, and hotels. With WiFi 6 technology, it provides faster speeds, less lag, and higher capacity. The advanced functions including Omada Mesh, Seamless Roaming, MU-MIMO, Captive Portal further boost network security, efficiency, and coverage.

Additionally, this product is integrated into Omada Software Defined Networking (SDN) system, and can be centrally managed with cloud access via Omada Hardware Controller or Software Controller. The ability to control, adjust, and visualize the entire network from any connected PC makes centralized business Wi-Fi management efficient than ever before.

Upgrade to WiFi 6, Power up Your Business
WiFi 6 brings faster speeds, less lag, and higher capacity.

- Superior WiFi 6 Speeds

Upgrade to WiFi 6 with speeds up to 1775 Mbps (simultaneous 574 Mbps on 2.4 GHz and 121 Mbps on 5 GHz) brings 5% faster speeds than WiFi 5†. In addition, every application feels more fluid with drastically improved WiFi speeds, powered by 4 spatial streams, 124 QAM, and longer OFDM symbol times.

- Higher Efficiency for More Devices

WiFi 6 features such as OFDMA and MU-MIMO handle multiple clients across congested environments such as typical office spaces, lodging, and small clinics. Enjoy faster speeds on more devices with less lag.

Software Defined Networking (SDN) with Cloud Access
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface.

- Hardware or Software Controllers
- Centralized Cloud Management
- Multi-Site Cloud Management
- Intelligent Monitoring

Easy Deployment & Higher Performance by Omada Mesh

- Easy Pairing, Less Wiring

With Mesh technology, Omada EAPs save you from extra wires by wirelessly extending your WiFi signal further and more flexibly to hard-towire areas.

- Optimized Network Performance

Intelligent self-organization optimizes the best path between EAPs while self-healing ensures you stay online even when an AP is disrupted.

Always Stay Smooth with Fast Roaming

Ensures customers to enjoy uninterrupted streaming when moving around by switching clients automatically to the access points with the optimal signal.

Easy to Install with Refined Industrial Design and PoE Support

EAP61 supports both DC and 82.3at PoE+ for flexible installations. The addition of elegant appearance and simple mounting design for easy attachment to a wall or ceiling further makes deployment effortless and easy.

Boosted Network Security and Efficiency
- Secure Guest Network with Up to 16 SSIDs
Guest network access provides enhanced security to guests. Different SSIDs also enable flexible access management.

- Captive Portal with Facebook WiFi and SMS Login
Captive portal (including SMS, Facebook WiFi, Voucher) and 82.1x authentication help maintain authorized guests to use the network. Boost your business with a customized marketing page.

- WPA3 for Worry-Free Open Public Networks
With advanced enterprise security and Enhanced Open™, WPA3 provides more data security for previously unsecured and open WiFi hotspots.

- Band Steering
Automatically moves dual band devices onto the wider 5GHz band for faster connections.

- Load Balance
Automatically moves dual band devices onto the wider 5GHz band for faster connections.

- Airtime Fairness
Increases average network throughput in heavily congested environments.
  • Ultra-Fast WiFi 6 Speeds: Simultaneous 574 Mbps on 2.4 GHz and 121 Mbps on 5 GHz totals 1775 Mbps Wi-Fi speeds
  • High-Efficiency WiFi 6: More connected devices can enjoy faster speeds
  • Centralized Cloud Management: Manage the whole network locally or from the cloud via web UI or Omada app
  • Seamless Roaming: Even video streams and voice calls are unaffected as users move between locations
  • Omada Mesh: Enables wireless connectivity between access points for extended range and flexible deployment
  • PoE+ Powered: Supports both Power over Ethernet (82.3at) and DC power supply for flexible installations
  • Secure Guest Network: Along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies

Reviews

Be the first to submit a review

Trustpilot