TP-Link EAP245(5-PACK) Kit 5x EAP245, 12.3W, IEEE 802.11ac/n/g/b/a, 2x

MPN
EAP245(5-PACK)
Brand
TP-Link
EAN-13
4897098687024
Order Code
72-6373
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £520.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Superior Wi-Fi Speeds and Performance
QCA enterprise class chipsets, dedicated high-power amplifier and professional antenna along with the latest generation 82.11ac Wave 2 MU-MIMO technology, ensure superior 175 Mbps Wi-Fi speeds and long-range coverage over 2.4GHz and 5GHz wireless bands.

Seamless Roaming
82.11k/82.11v seamless roaming switches clients automatically to the access point with the optimal signal with a seamless transition when moving. This allows sensitive applications like VoIP and video conferences to go uninterrupted.

Secure Guest Network with Facebook W-Fi and SMS Login
Guest Network provides secure access to guests sharing your Wi-Fi network, with captive portal helping maintain only authorized guests to use the network. The addition of SMS and Facebook authentication simplifies the captive portal even further to simplify connectivity and boost your business.

Multiple PoE Options for Easy Installation
EAP245 supports both 82.3af PoE and Passive PoE power supply, can be either powered by a PoE switch or the provided PoE adapter. The addition of elegant appearance and simple mounting design for easy attachment to a wall or ceiling further makes deployment effortless and flexible.

Free Cloud Centralized Management
- Anytime, Anywhere

Omada Cloud Controller OC2 and Omada Software Controller make it easy to manage and monitor the whole Omada network in real-time, while cloud service enables remote and secure access no matter where you find yourself.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smartphone or tablet.
  • Simultaneous 45Mbps on 2.4GHz and 13Mbps on 5GHz totals 175Mbps Wi-Fi speeds
  • Supports Seamless Roaming so even video streams and voice calls are unaffected as users move between locations
  • Free cloud centralized management and Omada app for ultra convenience and easy management
  • Support Power over Ethernet(82.3at/82.3af) for convenient and affordable installation
  • Secure guest network along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies
  • Band Steering Automatically moves dual-band devices onto the wider 5GHz band for faster connections
  • Load balance ensures large numbers of users have smooth network experiences in high-density business networks
  • Supports management VLAN for an enhanced network management

Reviews

Be the first to submit a review

Trustpilot