TP-Link EAP235-WALL AC1200 Wireless MU-MIMO, 4 x Gigabit Ethernet,

MPN
EAP235-WALL
Brand
TP-Link
EAN-13
6935364006341
Order Code
71-7847
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/11/2026

Dedicated Complete, Private Wi-Fi Network in Each Room
An EAP in each room allows guests to enjoy their own private Wi-Fi network that’s fast, delivering a strong signal, and providing corner to corner coverage.

MU-MIMO + Dual-Band: Connect Faster and More
82.11ac wave 2 MU-MIMO technology enables multiple users to access the Internet simultaneously, which largely boosts up your network speed of up to 1,2 Mbps. Capable of transmitting in both 2.4 GHz and 5 GHz wireless band, it provides greater compatibility to connect varieties of devices.

Absolute Thinnest, Inconspicuous Design
The thinnest wall plate AP available—only 15 mm—featuring a sleek, minimalist appearance. Designed to blend in with the décor of hotel rooms, hospitals, offices and school dormitories, to deliver powerful Wi-Fi without clashing with the room.

Effortless Deployment with PoE Powered
With 82.3af/82.3at Power over Ethernet supported there’s no need to install additional wiring in the building. Simply plug in existing Ethernet cables and you’re ready to go.

Quick, Simplified Installation
EAP235-Wall is easy to install, so extra cost, time, or professional knowledge are completely unnecessary.

Full Gigabit Ports to Bridge Network
Equipped with four Gigabit data ports (1 uplink + 3 downlink), one downlink port offering PoE pass-through, to connect multiple devices to your gigabit network. Wired devices like VoIP phones can be powered with no need for extra electrical cables.

Cloud Centralized Management Anytime, Anywhere
Omada Cloud Controller OC2 and Omada Software Controller make it easy to manage and monitor the whole Omada network in real-time, while cloud service enables remote and secure access no matter where you find yourself.

Easy Management with the Omada App
Follow configuration instructions on the Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Elegant Appearance: 15 mm ultra slimmest and conspicuous design blends into hotel rooms, hospital, offices, dormitories and any other environments
  • Easy Installation and PoE-enabled: Easy-mount construction allows effortless installation into standard EU/US wall junction box and PoE compatibility helps for flexible deployment
  • Interface: 4 Gigabit Ethernet ports for bridging (1*uplink + 3*downlink), with one downlink port supporting PoE pass-through to provide power for wired device
  • High Capacity: Dual-Band 82.11ac Wave 2 with 2x2 MU-MIMO provides wireless speeds of up to 1,2 Mbps and great compatibility to connect varieties of devices
  • Cloud management and Omada app supported for ultra-convenience and easy management
  • Enterprise class Wi-Fi security helps to decrease network security threats
  • Secure guest network along with Facebook Wi-Fi/SMS authentication options and wireless security technology

Reviews

Be the first to submit a review

Trustpilot