TP-Link EAP225-OUTDOOR AC1200 Wireless MU-MIMO Gigabit Indoor/Outdoor

MPN
EAP225-OUTDOOR
Brand
TP-Link
EAN-13
6935364083588
Order Code
71-2467
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

11AC Wave 2 Makes Wi-Fi Go Further
Omada
EAP225-Outdoor

Gigabit Wi-Fi Speeds with MU-MIMO Technology
EAP225-Outdoor supports simultaneous dual band speed of up to 12Mbps. Outfitted with the latest 82.11ac Wave 2 MU-MIMO technology, EAP225-Outdoor can communicate with multiple clients at the same time which making it ideal for high density environment.

Excellent Hardware Designs
With special design of its antenna, appearance, power options and installation methods, EAP225-Outdoor can perfectly fit for different scenarios both indoors and outdoors.

Detachable Antennas
EAP225-Outdoor is designed with 2 Omni-directional detachable antennas, which means other antennas can also be attached for your specific demands.

Delicate Appearance Even Better for Indoor Applications
EAP225-Outdoor is just similar to a cellphone, with dimension: 8.5 × 1.8 × 1.1in. (215 × 46 × 27mm)

Multiple PoE Options for Easy Installation
EAP225-Outdoor supports both 82.3af PoE and Passive PoE power supply, can be either powered by a PoE switch or the provided PoE adapter.

Excellent Hardware Designs
With special design of its antenna, appearance, power options and installation methods, EAP225-Outdoor can perfectly fit for different scenarios both indoors and outdoors.

Flexible Deployment
EAP225-Outdoor can be easily installed on a wall or to a pole with the mounting kits provided.

Wi-Fi That Goes the Distance
With high transmission power and high gain omnidirectional antennas, EAP225-Outdoor provides stable wireless coverage at a range up to 2m+* at 2.4GHz and 3m+* at 5GHz in outdoor settings.

Specially Designed Weatherproof Enclosure for
Outdoor Environment
Rated as IP65 during Ingress Protection testing, a resilient weatherproof enclosure protects the access points against harsh outdoor condition.

Efficient Centralized Network Management
With Omada Controller software, small and medium-sized businesses can take command of hundreds of indoor and outdoor access points all from a single location. It’s network management as it should be - efficient and intuitive.
  • Durable, weatherproof enclosure for outdoor Wi-Fi applications
  • Up to 12Mbps with 2×2 MIMO technology
  • Omada Mesh Technology enables wireless connectivity between APs for extended range, making wireless deployments more flexible and convenient
  • Supports Seamless Roaming so even video streams and voice calls are unaffected as users move between locations
  • High transmission power and high gain antennas provide a long-range coverage area
  • Cloud centralized management and Omada app for ultra convenience and easy management
  • Secure guest network along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies
  • 82.3af/Passive PoE (PoE Adapter Included) compatible and simple mounting design allow for flexible deployment and convenient installation

Reviews

Be the first to submit a review

Trustpilot