An Affordable, Scalable Business Wi-Fi Solution3Mbps Wireless N Ceiling Mount Access Point
Cloud Centralized Management
- Anytime, AnywhereOmada Hardware Controller OC2 and Omada Software Controller make it easy to manage and monitor the whole Omada network in real-time, while cloud service enables remote and secure access no matter where you find yourself.
Captive Portal
Guest Network with Facebook and SMS SupportCaptive portal helps maintain only authorized guests to use the network, presenting devices with a convenient, user-friendly authentication method to grant Wi-Fi access. The addition of SMS and Facebook authentication simplifies the captive portal even further to simplify connectivity and boost your business.
Easy Mount Design and PoE
Timesaving and Flexible DeploymentThe Omada EAP115 is designed for easy installation on any wall or ceiling. The Power over Ethernet (PoE) function allows your network cables to carry electrical power so you minimize on cable clutter. It’s one more hardwiring hassle you don’t have to worry about when operating your centralized management system.
Easy Management with the Omada AppFollow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
- Cloud centralized management and Omada app for ultra convenience and easy management
- Supports Power over Ethernet (82.3af) for convenient and affordable installation
- Simple mounting design for easy attachment to a wall or ceiling
- Secure guest network along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies
- Enterprise class Wi-Fi security help to decrease network security threats
- Multi-SSID divides multiple wireless networks for different user types
- Supports management vlan for an enhanced network management