TP-Link EAP110-OUTDOOR TP-Link Omada 300Mbps Wireless N Outdoor Access Point

MPN
EAP110-OUTDOOR
Brand
TP-Link
EAN-13
6935364097769
Order Code
71-3926
Country of Origin
Japan

Discontinued by Manufacturer


Enjoy Wi-Fi Outside, Finally
Omada EAP11-Outdoor

Excellent Hardware Designs
With special design of its antenna, appearance, power options and installation methods, EAP11-Outdoor can perfectly fit for different scenarios both indoors and outdoors.

Detachable Antennas
EAP11-Outdoor is designed with 2 Omni-directional detachable antennas, which means other antennas can also be attached for your specific demands.

Delicate Appearance Even Better for Indoor Applications
EAP11-Outdoor is just similar to a cellphone, with dimension: 8.5 × 1.8 × 1.1in. (215 × 46 × 27mm)

Supports Passive PoE for Easy Outdoor Set up
Do away with DC power adapters and power cords with passive Power over Ethernet (PoE), making outdoor deployment simple and fast.

Flexible Deployment
EAP11-Outdoor can be easily installed to a pole or on a wall with the mounting kits provided.

Wi-Fi That Goes the Distance
With high transmission power and two high-gain omnidirectional antennas,
EAP11-Outdoor provides stable wireless coverage at a range of up to 2 meters* in outdoor settings.

Specially Designed Weatherproof Enclosure for
Outdoor Environment

Rated as IP65 during Ingress Protection testing, a resilient weatherproof enclosure protects the access points against harsh outdoor condition.

Cloud Centralized Management
- Anytime, Anywhere

Omada Hardware Controller OC2 and Omada Software Controller make it easy to manage and monitor the whole Omada network in real-time, while cloud service enables remote and secure access no matter where you find yourself.

Easy Management with the Omada App
Follow configuration instructions on the free Omada app to get set up in minutes. Omada lets you configure settings, monitor the network status and manage clients, all from the convenience of a smart phone or tablet.
  • Built for outdoor Wi-Fi applications
  • Up to 3Mbps Wi-Fi with 2x2 MIMO technology
  • High transmission power and high gain antennas provide a long-range coverage area
  • Durable, weatherproof enclosure to withstand fair and foul weather
  • Passive PoE(Power over Ethernet) support and simple mounting design allow for flexible deployment and convenient installation
  • Cloud centralized management and Omada app for ultra convenience and easy management
  • Secure guest network along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies
  • Supports management vlan for an enhanced network management

Trustpilot