TP-Link DS-P7001-08 8× 2.5G PON, 2× 10 Gbps SFP+ Uplink, 1×

MPN
DS-P7001-08
Brand
TP-Link
EAN-13
4897098683170
Order Code
71-9497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

8-Port GPON Optical Line Terminal

8 GPON Ports,
Supports 124 ONUs

Supports 1:128 splitting ratio for every port—up to 124 ONTs by one device.

Free Centralized Management
Via DeltaStream PON Management System (DPMS)

Easy maintenance and centralized management makes your life a breeze. Configure and update all your devices at once via DeltaStream PON Management System (DPMS), SNMP, CLI and Web UI.

- No Additional Expense
- Improve Management Efficiency And Reduce Maintenance Costs
- The Easy-to-Use Dashboard Ensures Hassle-Free Configuration

Compact Size, Flexible Deployment
Mount in a rack for flexible deployment with all your other products.

Constant Reliability Through Dual Redundant Power Supplies
Dual redundant power supplies ensures carrier-class reliability. AC, DC and mixed power input supported.
  • 8 GPON Ports: Supports 1:128 splitting ratio for every port—up to 124 ONTs by one device
  • High-Speed Uplink Ports: Provides 2× 1GE SFP+ ports and 1× gigabit uplink port
  • Redundant Dual Power Supplies: Carrier-class reliability with dual hot-swapping AC+DC power supplies
  • Complete L2 & Advanced L3 Functions: Satisfies the need for numerous commercial requirements
  • Centralized Management: Via DeltaStream PON Management System (DPMS), SNMP, CLI, and WEB UI
  • Advanced L2/L2+ Functions: Static Routing, IGMP Snooping, and more meet the requirement for different applications

Reviews

Be the first to submit a review

Trustpilot