TP-Link DECO XE75 PRO(3-PACK) AXE5400 Whole Home Mesh Wi-Fi 6E System(Tri-Band)

MPN
DECO XE75 PRO(3-PACK)
Brand
TP-Link
EAN-13
4897098685020
Order Code
72-8810
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £470.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/11/2026

Faster, Stronger, Better
AXE54 Tri-Band Mesh WiFi 6E System

Deco XE75 Pro

Upgrade Your WiFi to 6E
WiFi 6E utilizes the capabilities of 6 GHz to enable high-bandwidth applications that require faster data throughput such as high-definition video streaming and virtual reality, as well as lower latency connectivity for online gaming applications.

- More spectrum, lower latency
- Wider channels, more throughput
- Congestion-free, less interference
- Supports all WiFi generations and devices

Engineered for Blazing Fast Speed
Experience ultra-fast Wi-Fi with more connected devices thanks to the brand-new 6 GHz band. The added 16 MHz channels prevent competition over bandwidth and drops in speed.

Cover Every Corner of Your Home
Deco XE75 Pro eliminates weak signal areas with clearer, stronger whole-home WiFi generated by BSS (Base Service Station) Coloring and Beamforming technologies as the WiFi dead zone killer. Thus, there will be no more searching around for a stable connection.

Fits Any Type of Your House
Expand Anywhere You Want

Brick and cement. Floors and ceilings. Walls and hallways. All of them make it tough for WiFi to travel across your home. Deco units work together to move WiFi around the obstacles in your home and deliver complete coverage.

Engineered for
More Devices

Deco products are aimed to dramatically improve capacity and efficiency in traffic-dense environments. No matter how many screens or devices are on at once, everyone is able to enjoy a more efficient network that loads faster without dragging down performance.

Lightning-Fast Wired Connections
A 2.5 Gbps port and 2 Gigabit ports allow you to take full advantage of your broadband speed. Plug your PCs, smart TVs, or game consoles into the ports for blazing-fast wired connections.

Intelligent Networking for a Smarter Home
Deco uses its custom algorithms to automate the connections on your network, ensuring the strongest possible signals at all times.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless WiFi experience.

Simple. Easy. Yet Powerful.
Setup and manage your network anytime and anywhere on the friendly TP-Link Deco app. In just three easy steps your entire home can be blanketed in strong and reliable WiFi.

  • Whole Home WiFi 6E – Cover up to 2,9 ft2 with next-gen seamless WiFi and make dead zones and buffering a thing of the past
  • Brand-New 6 GHz Band – Experience the latest frequency of WiFi, eliminating interference from all legacy devices. The 6 GHz band also delivers a powerful dedicated backhaul to further streamline the WiFi performance of non-6E devices△
  • True Tri-Band Speed – All three WiFi bands work together to unleash your network’s total speeds up to 5,4 Mbps for 2 devices
  • AI-Driven Mesh – Unites your home under one name and password while delivering the best connections as you move room to room
  • TP-Link HomeShield – Keeps your home network safe with cutting-edge features for network and IoT protection
  • Setup Made Easier Than Ever – The Deco app walks you through setup step-by-step
  • Universal Compatibility – Backward compatible with all WiFi generations and works with any internet service provider (ISP) and modem

Reviews

Be the first to submit a review

Trustpilot