TP-Link DECO X73-DSL TP-Link AX5400 VDSL Whole Home Mesh Wi-Fi 6 System

MPN
DECO X73-DSL
Brand
TP-Link
EAN-13
6935364072889
Order Code
72-7043
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-Quality Telephony Superior Mesh WiFi, Everywhere
AX54 VDSL Mesh WiFi 6 Modem Router

More Roads. Less Hassle
Integrated with a VDSL/ADSL modem, WiFi 6 and TP-Link Mesh technology, Deco X73-DSL saves you a fortune on the DSL modem equipment, elivering an excellent whole-home WiFi experience.

Meet the Potent Mesh WiFi 6
Armed with WiFi 6 technology, Deco whole home mesh WiFi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Super VDSL for Faster Speeds
The Deco X73-DSL features Super VDSL (VDSL2 Profile 35b), the latest generation of DSL technology. Downstream is increased by up to 35 Mbps, 3.5x faster than its VDSL2 predecessor. The integrated DSL port also supports all standard DSL connections.

More Connectivity with Fully Gigabit & USB 3.
Deco X73-DSL brings more connectivity to access applications through 4× Gigabit Ethernet WAN/LAN ports. Both Ethernet ports support to be used as backup broadband access points, such as an ordinary wireless router. Also, equipped with USB 3. port, you can enjoy local storage, connect to a media server, and remote access via FTP server faster than ever.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

Let the Experts Secure Your Home
Customize your home network with enhanced security using TP-Link HomeShield's kit of built-in features. Whether you're identifying network security holes, limiting the time your children spend online, or blocking websites, HomeShield gives you the tools you need to fully manage your network.

Setup Just Got a Lot Easier
Unbox Deco, install the app, and then simply follow the on-screen directions. The Deco will take care of the rest and get your network up and running in minutes.

WiFi Made Easy

Easy Management
Manage your WiFi at home or away on the Deco app, including seeing all connected devices, prioritizing your own, setting up a guest network, and more.

Voice Control
Pair with Alexa to control Deco X73-DSL with simple voice commands. Enjoy the convenient life.

All Decos Work Together
Deco X73-DSL is compatible with every other Deco model to form a mesh network. Expand mesh WiFi coverage anytime by simply adding more Decos.
  • VDSL Modem Router + Mesh WiFi - Save a modem, and gaina better WiFi experience
  • Super VDSL2 Speed - Supports Profile 35b tech to deliver downstream up to 35 Mbps*
  • Superior WiFi 6 speeds up to 5.4 Gbps - 484 Mbps (5 GHz) and 574 Mbps (2.4 GHz) dual-band WiFi with WiFi 6 technology
  • Fully Gigabit Ethernet - 4x Gigabit WAN/LAN Ethernet ports provide flexible internet access at warp speed**
  • 3 RJ11 Ports - 1 DSL + 2 FXS
  • TP-Link HomeShield - Real-time IoT and network protection, robust Parental Controls, and comprehensive reports§
  • True Seamless Roaming Mesh WiFi - Walk through your home and stay connected with the fastest possible speeds‡

Reviews

Be the first to submit a review

Trustpilot