TP-Link DECO X60(3-PACK) TP-Link AX3000 Whole Home Mesh Wi-Fi System, 3-Pack

MPN
DECO X60(3-PACK)
Brand
TP-Link
EAN-13
6935364052386
Order Code
71-9824
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect More, Cover Everything.
AX3 Whole Home Mesh Wi-Fi System

Game-Changer: Wi-Fi 6 Mesh
Armed with Wi-Fi 6 technology, Deco whole home mesh Wi-Fi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh Wi-Fi to enjoy the future network that loads faster and connects more.

With clearer and stronger signals enhanced by BSS Color and Beamforming, Deco X6 boosts broader whole home Wi-Fi up to 7, ft2. Wireless connections and optional Ethernet backhaul work together to link Deco units, providing even faster network speeds and truly seamless coverage. Want more coverage? Simply add another Deco.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

6 Streams:
Greater Experience,
Less Lag
With six simultaneous data streams, there’s more than enough bandwidth for connected devices. This means to enjoy more responsive gaming or 8K streaming with flawless video and clear audio even when multiple devices transmitting data at the same time.

Your Home, Our Care
Customize your home network with enhanced security using a kit of features built in TP-Link HomeCareTM. Whether protecting your sensitive data or limiting the access of kids and guests, HomeCareTM provides you the tools you need to fully manage your network.

Setup Just Got a Lot Easier
Unbox Deco, install the app and then simply follow the on-screen directions. Deco app will take care of the rest, getting your network up and running in minutes.

Easy Management
Manage your Wi-Fi at home or away on the Deco app, including seeing all connected devices, prioritizing your own, setting up a guest network, and more.

Voice Control
Pair with Alexa to control Deco X6 with simple voice commands. Enjoy the convenient life.

All Decos Work Together
Deco X6 is compatible with every other Deco model to form a mesh network. Expand mesh Wi-Fi coverage anytime by simply adding more Decos.

Decorate Your Home
The pure white design, simple but all-embracing, evokes a wintery mood or a bright summer day. Deco X6 with a delicate body case makes it perfect to blend into various home decorations.
  • Faster Connections: Wi-Fi 6 speeds up to 3, Mbps—2,42 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
  • Connect More Devices: OFDMA and MU-MIMO technology quadruple capacity to enable simultaneous transmission to more devices
  • Boosted Seamless Coverage: Achieve seamless whole-home coverage with a clearer and stronger whole-home Wi-Fi signal generated by Wi-Fi 6
  • Ultra-Low Latency: Greater reduction in latency enables more responsive gaming and video chatting
  • One Unified Network: Multiple units form a whole-home network that auto-selects the best connection as you move around your home
  • Total Security: WPA3 encryption and TP-Link HomeCareTM provide personalized features, including Parental Controls, Antivirus, and Quality of Service (QoS) to ensure a safer online experience
  • Setup Made Easier Than Ever: The Deco app walks you through the setup step-by-step

Reviews

Be the first to submit a review

Trustpilot