TP-Link DECO X50-OUTDOOR(1-PACK) TP-Link AX3000 Outdoor/Indoor Mesh Wi-Fi 6 Unit

MPN
DECO X50-OUTDOOR(1-PACK)
Brand
TP-Link
EAN-13
4897098688571
Order Code
72-6911
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/09/2026

- AX3 Dual-Band Wi-Fi 6- Enjoy binge-watching your favorite series in 4K with combined speeds of up to 3 Mbps (574 Mbps on 2.4 GHz and 242 Mbps on 5 GHz )†
- Multiple mount options - Pole mount, wall mount, and tabletop
- Working outdoor - Industry-leading IP65 dust & water resistance
- Powered over Ethernet - Provide both data connection and electric power with a single cable
- Full Gigabit Ethernet - 2 × Gigabit WAN/LAN Ethernet ports provide solid internet access at high speeds.
- Work With All Decos - Compatible with every other Deco model to form a Mesh network.
- TP-Link HomeShield - Provides comprehensive network protection, robust parental controls, and real-time

Outdoor / Indoor, enjoy Your WiFi Wherever You Want
AX3 Outdoor/Indoor Whole Home Mesh WiFi 6 Unit

AX3 Dual-Band WiFi 6 Mesh
Ideal for Your Latest Phones and Laptops

Armed with WiFi 6 technology, Deco whole home mesh WiFi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Ideal for Fast Outdoor Wi-Fi
Deco X5-Outdoor features a weatherproof enclosure and solid operating temperature, enabling strong Wi-Fi signals outside. Flexible installation and power supply make it even easier for outdoor use.

IP65 Weatherproof Enclosure for
Outdoor Environments

Rated as IP65 during Ingress Protection testing, a resilient weatherproof enclosure protects Deco X5-Outdoor against the harsh outdoor condition, such as dust ingress, shock, vibration, moisture and so on.

Versatile Mounting Solutions
Our mounting kits are flexible to deploy with pole mount, wall mount and tabletop optionsᒬwhether inside or outside.

Engineered for More Devices
Deco products are aimed to dramatically improve capacity and efficiency in traffic-dense environments. No matter how many screens or devices are on at once, everyone is able to enjoy a more efficient network that loads faster without dragging down performance.

Seamless Roaming, From Inside to Outside
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

Protect Your Network and Everything on It
TP-Link’s premium security services keep your home network safe with cutting-edge features for network and IoT protection.

Detect cyber threats to keep your privacy and connected devices well protected.
- Real-Time IoT Protection
- Malicious Site Blocker
- Intrusion Prevention
- Home Network Scanner

Manage online time and block inappropriate content to keep families healthy online.
- User Profile by Age
- Content Filter
- Bedtime
- Time Rewards

Prioritize your bandwidth needs to get a faster networking experience.
- Device Priority

Gain full statistics and insights to help you know your home network better.

- Internet User Overview
- Online Time Analysis
- Browser History Analysis
- End Device Statistics

Simple. Easy. Yet Powerful.
Setup and manage your network anytime and anywhere on the friendly TP-Link Deco app. In just three easy steps your entire home can be blanketed in strong and reliable WiFi.

Control Anyway You Want
- Easy Management
Manage your WiFi at home or away on the Deco app. See every connected device, prioritize your own, and set up a guest network.
- Voice Control
Use an Amazon Alexa or Google Assistant-enabled device to control Deco X5-Outdoor with just your voice.
- All Decos Work Together
Deco X5-Outdoor is compatible with every other Deco model to form a Mesh network. Expand Mesh WiFi coverage anytime by adding more Decos.
  • Network Protection
  • Robust Parental Controls
  • Quality of Service (QoS)
  • Comprehensive Reports

Reviews

Be the first to submit a review

Trustpilot