TP-Link DECO X50-5G(1-PACK) 5G AX3000 Whole Home Mesh Wi-Fi 6 Router,

MPN
DECO X50-5G(1-PACK)
Brand
TP-Link
EAN-13
4897098687826
Order Code
73-2355
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 07/10/2026

Lower Latency,
Enhanced Capacity

With massive MIMO, optimized OFDM, and more, 5G technologies brings fast responsive network connections to tomorrow’s mobile devices, with only 1 ms latency. Enjoy your online streaming, gaming, and AR / VR without congestion.

Plug and Play, Enjoy 5G Network Everywhere
Simple, just one SIM card

Traditional broadband or cable installation is expensive and time-consuming for your vacation home, farm, or suburban warehouse. Long contract periods also create headaches for short-rentals, pop-up venues, and temporary shops to access the internet. Deco X5-5G ensures a comfortable and no-block network installation. Plug in your SIM card and enjoy high-speed internet!

WiFi 6 Upgrades Everything
Armed with WiFi 6 technology, Deco whole home mesh WiFi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh WiFi to enjoy the future network that loads faster and connects more.

Deco products are aimed to dramatically improve capacity and efficiency in traffic-dense environments. No matter how many screens or devices are on at once, everyone is able to enjoy a more efficient network that loads faster without dragging down performance.†

Better Signal for Connections Everywhere
With advanced 2.5 Gigabit port, Deco X5-5G provides reliable, warp-speed connections for high-intensive wired devices. When it’s set as a wireless router, both Ethernet ports support being used as backup broadband access points.

Furthermore, two external antenna ports allow external antenna access which can receive 5G/4G signals more effectively, resulting in improved 5G/4G performance.

Seamless Roaming with One WiFi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless WiFi experience.

Whole Home Coverage
Eliminate weak signal areas throughout your house

Smart Roaming
Uninterrupted streaming when moving between rooms

One WiFi Name
No more switching WiFi network names

Unified Management
Control your home WiFi by managing the central node via the Deco App

Smart Security for Smart Living
HomeShield provides a series of built-in services that protect all your devices comprehensively with various features for when you’re at home or on the go. With HomeShield, safer internet experiences bring more happiness to your smart living.

Parental Controls
Simply configure your gateway and achieve whole home network security. HomeShield examines your network by scanning and identifying potential risks, stopping them in their tracks before they harm your network.*

Maintain Protection Away from Home
Parental Controls protect your kids, while helping them maintain healthy digital habits. Parents can set app blocking, web filtering, YouTube restrictions, SafeSearch, and online time limits to keep kids safe while they’re having fun online.*

Quality of Service (QoS)
KidShield AppDevices Security App
Devices remain secure everywhere with devices security app. And through KidShield, parents can monitor their kids’ locations and set geofencing. This way, kids stay digitally protected even on the go.*

Simple. Easy. Yet Powerful.
Setup and manage your network anytime and anywhere on the friendly TP-Link Deco app. In just three easy steps your entire home can be blanketed in strong and reliable WiFi.

Easy Management
Manage your WiFi at home or away on the Deco app. See every connected device, prioritize your own, and set up a guest network.

Voice Control
Use an Amazon Alexa or Google Assistant-enabled device to control Deco X5-5G with just your voice.

All Decos Work Together
Deco X5-5G is compatible with every other Deco model to form a Mesh network. Expand Mesh WiFi coverage anytime by adding more Decos.








  • Ultra-Fast Broadband Connection: Supports Sub-6 GHz 5G technology boosts download speeds up to 3.4 Gbps§
  • Ultra-Low Latency: 5G brings responsive network connections with only 1 ms latency§
  • AX3 Dual-Band Wi-Fi 6 Speed: 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)†
  • 2.5 Gigabit Wired Connections: 1× 2.5 Gbps port + 2× Gigabit port**
  • Mesh Network: Deco mesh technology ensures strong Wi-Fi signals everywhere‡
  • Flexible Network Access: 4G, 5G, Fixed-Line Internet Access
  • Simplified Setup: Easily set up and manage your network with the TP-Link Deco app
  • TP-Link HomeShield: Provides comprehensive network protection, robust parental controls, and real-time loT security*

Reviews

Be the first to submit a review

Trustpilot