TP-Link DECO X20(3-PACK) TP-Link AX1800 Whole Home Mesh Wi-Fi 6 System, 3-Pack

MPN
DECO X20(3-PACK)
Brand
TP-Link
EAN-13
1210002612296
Order Code
71-8978
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Advanced Mesh Powered by Wi-Fi 6
Armed with Wi-Fi 6 technology, Deco whole home mesh Wi-Fi is designed to deliver a huge boost in coverage, speed, and total capacity. Get on the latest mesh Wi-Fi to enjoy the future network that loads faster and connects more.

Wi-Fi Dead Zone Killer
With clearer and stronger signals enhanced by BSS Color and Beamforming, Deco X2 boosts broader whole home Wi-Fi up to 5,8 ft2 (3-pack).† Wireless connections and optional Ethernet backhaul work together to link Deco units, providing even faster network speeds and truly seamless coverage. Want more coverage? Simply add another Deco.

True Seamless Roaming for Greater Experiences
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

More Connections for Immersive Streaming
Enjoy a more efficient network with 4× the average throughput on connected devices in dense environments thanks to Wi-Fi 6 technology△. Deco X2 is tested to connect over 15 devices without dragging down performance.

Faster Wi-Fi 6 Speed = No Wait
The latest 124-QAM and higher symbol rate combines to boost speeds up to 1.8 Gbps—ideal for bandwidth-intensive tasks like cloud gaming and 4K UHD video. Families will enjoy immersive live-streaming with flawless video and clear audio without buffering.

Greatly Reduced Lag, More Fun
Wi-Fi 6 brings stable and responsive Wi-Fi connections to tomorrow's hyper-connected home. Enjoy more responsive gaming and seamless video chatting even when multiple compatible devices are connected and transmitting data at the same time

Setup Just Got a Lot Easier
Unbox Deco, install the app and then simply follow the on-screen directions. Deco app will take care of the rest, getting your network up and running in minutes.
  • Faster Connections: Wi-Fi 6 speeds up to 1,8 Mbps—1,21 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
  • Connect More Devices: OFDMA and MU-MIMO technology quadruple capacity to enable simultaneous transmission to more devices
  • Boosted Seamless Coverage: Achieve seamless whole home coverage with a clearer and stronger whole home Wi-Fi signal generated by Wi-Fi 6
  • Ultra-Low Latency: Greater reduction in latency enables more responsive gaming and video chatting
  • One Unified Network: Multiple units form a whole-home network that auto-selects the best connection as you move around your home
  • Total Security: WPA3 encryption and TP-Link HomeCare provide personalized features, including Parental Controls, Antivirus, and Quality of Service (QoS) to ensure a safer online experience
  • Setup Made Easier Than Ever: The Deco app walks you through setup step-by-step

Reviews

Be the first to submit a review

Trustpilot