TP-Link DECO P9(3-PACK) AC1200, 2.4 + 5 GHz, 300 + 867 Mbps, 2x Gigabit

MPN
DECO P9(3-PACK)
Brand
TP-Link
EAN-13
6935364088651
Order Code
72-5159
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 04/11/2026

Fast. Stable. Everywhere.
Whole Home Hybrid Mesh Wi-Fi System
AC12 + AV1

Mesh Wi-Fi + Powerline: Signal Through Walls
Deco P9 combines dual-band Wi-Fi and powerline to establish a stronger mesh network.
Powerline technology uses your home’s electrical wiring to create stronger connections between Deco units, reducing the impact of walls and other obstacles on signal and providing even faster network speeds and truly seamless coverage.

Boosted Speeds: Wi-Fi + Powerline Hybrid Bandwidth
Powerline and wireless connections work together to transmit data between Deco units. The total network speed is greatly improved compared with using Wi-Fi only.

Dead-Zone Killer
The hybrid whole-home system delivers extended coverage up to 6, ft2 / 56 m2 with the help of the combination of dual-band Wi-Fi and powerline. Eliminate weak signal areas with whole-home Wi-Fi and no more searching around for a stable connection.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

No More Buffering
Network speeds three times faster than previous generation routers, thanks to 82.11ac wireless technology, make Deco capable of providing a lag-free connection to up to 1 devices.

Robust Parental Controls
Simple, intuitive parental controls make it easy to keep your children safe while they’re online.

All Decos Work Together
Deco P9 is compatible with other Deco models to form Mesh network. Expand Mesh Wi-Fi coverage anytime by simply adding more Decos.

Reviews

Be the first to submit a review

Trustpilot