TP-Link DECO E3(2-PACK) TP-Link AC1200 Whole Home Mesh Wi-Fi System

MPN
DECO E3(2-PACK)
Brand
TP-Link
EAN-13
6935364085308
Order Code
71-8244
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast. Stable. Everywhere.
Whole Home Mesh Wi-Fi System
AC12 Dual-Band Wi-Fi

Wi-Fi Dead-Zone Killer
Deco E3 is a simple way to guarantee a strong Wi-Fi signal in every corner of your home up to 2,5 square feet (2-pack). 2.4 GHz and 5 GHz wireless connections work together to provide even faster network speeds and truly seamless coverage.
Want more coverage? Simply add more Decos.

Convenient Plug-In Wi-Fi for Additional Coverage
Weak Wi-Fi signal in the hallway, kitchen, garage or basement? Get further Mesh Wi-Fi coverage by simply plugging more Deco add-on compact extenders Deco M3W into wall outlet, and enjoy all the functions of the main router.

Notes: Deco M3W needs to work with Deco routers to extend Mesh Wi-Fi

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form a unified network with a single network name. Enjoy uninterrupted streaming, downloading, gaming and more as you move through your home, and no more switching Wi-Fi names, creating a truly seamless online experience.

No More Buffering
Network speeds three times faster than previous generation routers, thanks to 82.11ac wireless technology, make Deco capable of providing a lag-free connection to multiple devices.

Robust Parental Controls
Simple, intuitive parental controls make it easy to
keep your children safe while they’re online.

All Decos Can
Work Together

Deco E3 is compatible with other Deco models to form Mesh network. Expand Mesh Wi-Fi coverage anytime by simply adding more Decos
  • Deco uses a system of units to achieve seamless whole-home Wi-Fi coverage — eliminate weak signal areas once and for all!
  • With advanced Deco Mesh Technology, units work together to form a unified network with a single network name. Devices automatically switch between Decos as you move through your home for the fastest possible speeds
  • A Deco E3 two-pack delivers Wi-Fi to an area of up to 2,5 square feet (EU version). And if thats not enough, simply add more Decos to the network anytime to increase coverage
  • Deco E3 provides fast and stable connections with speeds of up to 1167 Mbps and works with the major internet service provider (ISP) and modem
  • Deco can handle traffic from even the busiest of networks, providing lag-free connections for up to 1 devices
  • Parental Controls limits online time and block inappropriate websites according to unique profiles created for each family member
  • Setup is easier than ever with the Deco app there to walk you through every step

Reviews

Be the first to submit a review

Trustpilot