TP-Link CPE710 TP-Link CPE710 network antenna Directional antenna PoE/LAN 23 dBi

MPN
CPE710
Brand
TP-Link
EAN-13
1210002611534
Order Code
72-5113
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Blazing Speed without Wait
256 QAM and an 8 MHz bandwidth boosts overall speeds up to 867 Mbps, 3× faster than 82.11n Wi-Fi.

Professional-Standard 23 dBi Directional
Antenna for Long-range Wireless Transmission

With 23 dBi high-gain directional Cassegrain antenna and dedicated metal reflector, the CPE71 provides excellent beam directivity, improved latency, and noise immunity. Professional performance, coupled with user-friendly design, makes the 5 GHz 867 Mbps 23 dBi Outdoor CPE71 an ideal choice and cost-effective solution for outdoor long-distance wireless networking applications.

Compact and Lightweight Packaging
Small and lightweight boxes benefit shipping, logistics, and retail.

Pharos Control – Centralized Management System
CPE71 comes equipped with Pharos Control centralized management software, helping users easily manage all devices in their network from a single PC. Functions include device discovery, status monitoring, firmware upgrading, and network maintenance. An intuitive web-based interface– PharOS - provides an alternative management method and allows professionals to access more detailed configurations.
  • 82.11ac for up to 867Mbps on 5GHz wireless data rate
  • 23dBi high-gain directional 2×2 MIMO, ideal for long-distance application
  • Excellent beam directivity, improved latency and noise cancellation
  • Innovative snap-lock parts make for fast assembly and a sturdy structural design keeps CPE71 stable even in strong winds
  • Durable IP65 weatherproof enclosure along with 15kV ESD and 6kV lightning protection ensures all-weather suitability
  • Pharos Control gives administrators a free, centralized management system
  • Passive PoE supports to allow flexible deployment and convenient installation

Reviews

Be the first to submit a review

Trustpilot