TP-Link ARCHER VR400 V3 TP-Link AC1200 Wireless MU-MIMO VDSL/ADSL Modem Router

MPN
ARCHER VR400 V3
Brand
TP-Link
EAN-13
6935364053321
Order Code
72-4136
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

A Modem for All
Your Networking Needs

A Modem for All Your Networking Needs
Archer VR4

Superfast WiFi Up to 1.2 Gbps
Archer VR4 unlocks the full potential of your internet connection by providing combined dual band WiFi speeds of up to 1.2 Gbps, including 867 Mbps on the 5 GHz band and 3 Mbps on the 2.4 GHz band, eliminating lag and buffering from your online activities.
Two dedicated WiFi networks support more devices and reduce wireless interference to create stable connections.

High-Speed
VDSL Modem Routerv

Advanced VDSL2 technology allows Archer VR4 to deliver impressive VDSL broadband speeds of up to 1 Mbps—nearly 4× faster than ADSL2+. Archer VR4 serves as a DSL modem and wireless router, combining two devices in one.
*The integrated DSL port supports all standard DSL connections, including VDSL2, ADSL2+, ADSL2, and ADSL.

Versatile Backup Connectivity
With multiple ports, Archer VR4 provides you with a variety of options when connecting to the internet. As a backup, the LAN/WAN port allows Archer VR4 to accept connections from cable and fiber modems via an Ethernet cable. Additionally, the USB port supports 3G/4G dongle connections.

Flexibly Create a Whole Home WiFi
OneMesh™ is a simple way to form a Mesh network with a single WiFi name for seamless whole home coverage. Just connect a OneMeshTM range extender to a OneMesh™ router. No more searching around for a stable connection.

Superior Range and Stability
Two high-performance external antennas help Archer VR4 create an expansive home network. Advanced Beamforming technology automatically locates wireless devices and forms targeted, highly efficient wireless connections.

MU-MIMO for Higher Efficiency
MU-MIMO technology serves multiple devices at once, reducing wait time, increasing WiFi throughput for every device, and making each stream more efficient

Blazing Fast Wired Performance
To help your wired devices achieve peak performance, the router’s Gigabit Ethernet ports operate 1× faster than standard Ethernet. Full Gigabit ports provide rapid, reliable wired connections to computers, TVs, and game consoles.

Easy Setup and Use
Set up Archer VR4 in minutes thanks to its intuitive web interface and the powerful Tether app. Tether also lets you manage the router’s network settings from any Android or iOS device, including parental controls and guest network.
  • Speedy WiFi – Experience superb wireless connections with 867 Mbps (5 GHz) + 3 Mbps (2.4 GHz) dual band WiFi
  • Superior Range – Two fixed omnidirectional antennas with Beamforming technology provide stable wireless connections and optimal coverage
  • Versatile Connectivity – Fully compatible with VDSL2/ADSL2+/ADSL2/ADSL standards, as well as fiber, cable, and 3G/4G internet services
  • Whole-Home Coverage with OneMeshTM – Works alongside TP-Link OneMeshTM products to create a flexible Mesh network
  • MU-MIMO Technology – Simultaneously transfers data to multiple devices, reducing wait times
  • Full Gigabit Ports – Take full advantage of broadband speeds up to 1 Gbps
  • Tether App– TP-Link Tether provides the easiest way to access and manage your router on your iOS and Android devices

Reviews

Be the first to submit a review

Trustpilot