TP-Link ARCHER VR1210V V2.0 Dual Band, Gigabit, VoIP, VDSL/ADSL, USB 3, black

MPN
ARCHER VR1210V V2.0
Brand
TP-Link
EAN-13
4897098685662
Order Code
73-2369
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Super DSL - the Future of the Internet
The Archer VR121v features Super VDSL (VDSL2 Profile 35b), the latest generation of DSL technology. Downstream is increased by up to 35 Mbps, 3.5× faster than its VDSL2 predecessor.

Lightning-Fast Wired Connections
Four Gigabit ports operate up to 1× faster than Fast Ethernet. Plug your gaming console, desktop, or IPTV in to 4K-ready speeds. The USB 3. port allows you to connect hard drives and transfer data up to 1× faster than USB 2.. Quickly and easily share files, photos, music, and videos across your entire network.

Better Coverage with Beamforming
Beamforming technology dramatically increases coverage by detecting wireless devices and concentrating signal strength towards them. Enjoy stronger, more stable connections—even as mobile devices move from room to room.

MU-MIMO: Efficient Wi-Fi for Every Device
MU-MIMO technology transmits data to multiple devices, simultaneously. No more bandwidth congestion of latency. All devices receive data more quickly as Wi-Fi is used more efficiently.
  • Super VDSL: The Latest Super VDSL (VDSL2 Profile 35b) tech delivers internet speeds of up to 35 Mbps
  • Speedy WiFi: Experience superb wireless connections with 867 Mbps (5 GHz) + 3 Mbps (2.4 GHz) dual band WiFi
  • Versatile Connectivity: Fully compatible with VDSL2/ADSL2+/ADSL2/ADSL standards, as well as fiber, cable, and 3G/4G internet services
  • Full Gigabit Ports: Take full advantage of broadband speeds up to 1 Gbps
  • Superior Range: Two fixed omnidirectional antennas with Beamforming technology provide stable wireless connections and optimal coverage
  • MU-MIMO Technology: Simultaneously transfers data to multiple devices to reduce congestion and boost the average throughput
  • Telephony: Make or receive phone calls over the internet simply by connecting the device to their existing telephone set

Reviews

Be the first to submit a review

Trustpilot