TP-Link ARCHER TXE72E TP-Link AXE5400 Wi-Fi 6E Bluetooth 5.3 PCIe Adapter

MPN
ARCHER TXE72E
Brand
TP-Link
EAN-13
4897098688397
Order Code
73-1345
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Better Performance WiFi 6E
WiFi 6E means WiFi 6 extended to the 6 GHz band, a newly-opened frequency band that adds more bandwidth, faster speeds, and lower
latency. This opens up resources for future innovations in AR/VR, 8K streaming, and more.

Blazing Fast for
Latency Free Streaming

Archer TXE72E arms your PC with the newly opened 6 GHz band, unlocking your WiFi 6E router’s full potential. Enjoy unimpeded streaming on the 6 GHz band—exclusive to WiFi 6E devices. This prevents drops in speed and interference from legacy devices.

Superior WiFi Reception
Archer TXE72E brings your PC’s WiFi reception to the next level with the revolutionary combination of OFDMA and MU-MIMO. This ensures the efficiency of your PC’s WiFi connection by allowing more devices to communicate with your router simultaneously, rather than waiting in turn for data.

Immersive Game World with Lower Latency
Lower latency is key to seamless experiences in real-time applications like video conferencing and gaming. To achieve this, Archer TXE72E reduces lag by up to 75% with the Intel Wi-Fi 6E chipset.

High-Gain Antennas for Broader Coverage
Two powerful signal-boosting high-gain antennas greatly extend existing Wi-Fi coverage, offering a fast, smooth online experience from farther away.

The Latest Bluetooth 5.2
Coordinate your game controllers, headphones, and keyboards with the latest Bluetooth standard. Archer TXE72E equips your PC with Bluetooth 5.2, which achieves faster speeds and broader coverage.

Your Security Guard
The latest WiFi security protocol, WPA3, brings new capabilities to improve cybersecurity. More secure encryption in WiFi password safety and enhanced protection against brute-force attacks combine to safeguard your home network.

Easy Setup
Simple software installation via disk with the intuitive Utility

Low-Profile Bracket
In addition to the standard bracket, a low-profile bracket is also provided for mini tower computer cases

Operating System
Supports Windows 1, 11 (64-bit)


  • Unparalleled Tri-Band Speed — Boost your overall speeds up to 242 Mbps (6 GHz) + 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • WiFi 6E Standard — Expand to the clearer, broader 6 GHz band for more bandwidth and faster speeds. Currently 6 GHz Band only supported on Windows 11
  • Reliable Connections — The latest Intel® Wi-Fi 6E chipset’s reduced latency and improved reliability unlocks your Wi-Fi 6E router’s full potential
  • Wider Signal Coverage — Two multi-directional antennas with a magnetized base are designed for optimal signal reception
  • Bluetooth 5.2 — The latest Bluetooth technology achieves faster speeds and broader coverage
  • Improved Security — The latest security enhancement, WPA3, provides enhanced protection in personal password safety
  • Reliably Engineered — The specialized heatsink and gold plating improve stability and performance even at high CPU temps
  • Backward Compatibility — Full support for 82.11ax/ac/a/b/g/n standards

Reviews

Be the first to submit a review

Trustpilot