Level Up Your PC with WiFi 6High-Gain Wireless USB Adapter
Your Upgrade to WiFi 6
Forget about buying a new PC. TX2U Plus delivers powerful dual band WiFi 6 straight to your device for exceptional connectivity and speed up to 18 Mbps.
Coverage Powered by Beamforming
High-gain antennas combine with Beamforming to concentrate WiFi signals towards your router for better reception and reliable connections from far away.
Escape the Congestion with MU-MIMO
Experience flawless streams, gameplay, and uploads while your network simultaneously processes bandwidth for multiple devices.
Lower Your Ping with OFDMA
Working with a compatible router, your PC receives data at the same time as other devices on the same stream. This means next-to-nothing lag for video and games.
A Perfect Match for Faster Speeds
USB 3. ensures there’s no bottleneck between TX2U Plus and your PC.
Adjustable, Multi-Directional Antennas
Rotate and adjust the antennas 18° for the best reception from any location.
Simple Design and Placement
Find the best spot for network reception with TX2U Plus’s desktop-friendly design and 1-meter USB cable.
- Lightning-Fast WiFi 6 – Stream flawless video with 18 Mbps wireless speeds (121 Mbps on 5 GHz + 574 Mbps on 2.4 GHz)†
- Flexible Dual Band – Ensure your PC has the best connection with 5 GHz and 2.4 GHz bands
- Dual High-Gain Antennas – Connect from farther away with high-quality signals and transmissions
- MU-MIMO – Maintain high download and upload speeds even when other devices are eating up your bandwidth△
- OFDMA – Reduce your latency for impeccable conferencing and gameplay on crowded networks△
- SuperSpeed USB 3. – Up to 1× faster transfer speeds than USB 2.
- Refined Security – Protect your personal data with the latest WPA3 encryption