- 2K QHD-Now with 1.7 times more pixels than 18p, providing clearer videos and photos.
- 18-Day Battery Life*-The rechargeable and removable battery with a low-power protocol extends your usage.
- Full-Color Night Vision-Reveal high-fidelity details and color at night with the starlight sensor.
- Smart AI Detection and Notification-Smart AI identifies people, pets, and cars, notifying users as needed.
- Wire-Free Placement-No wires means you can place the cameras almost anywhere inside or outside-whatever works for you!
- Light and Sound Alarm-Triggers sound and light as an alarm when motion is detected.
- Two-Way Audio-Enables communication through a built-in microphone and speaker.
- Flexible Storage Choices-Save recorded videos on the hub-installed microSD card† (up to 256 GB) or by using Tapo Care** cloud storage services.
- IP65 Water&Dust Resistant-Offers excellent waterproof and dustproof performance for outdoor scenarios.
Smart. Secure. Easy.
Install Anywhere with Long Battery Life
Smart Wire-Free Security Camera System8-Day Long Battery LifeThe rechargeable and removable battery with low power protocol can largely extend your usage time.
2K QHD Crystal Clear ViewNow with 1.7 times more pixels than 18p, providing clearer videos and more crisp photos.
Full-Color Night VisionGenerates full-color images at night with embedded light.
Starlight SensorCaptures high-quality images with vivid colors even in low-light conditions.
Smart AI Detection and NotificationSmart AI identifies people, pets, and vehicles, notifying users as needed.
Sound and Light AlarmTrigger the sound and light alarm to frighten away the unwanted visitors.
-
Set the Camera On the TableSet your camera anywhere(Indoor / Outdoor) you want
-
Two-Way AudioCommunicate directly with the outdoors.
-
Customizable Activity ZoneSee what matters most to you.
-
Secure Local StorageSave recorded videos on the hub-installed microSD card (Up to 256GB) or using Tapo Care cloud storage service.
-
Cloud StorageTapo Care supported. Enjoy your cloud storage with unlimited spaces.
-
Water & Dust Resistant - IP65Resistant to outdoor weather-related factors.
Dedicated Tapo AppLive view, playback,save clips and set up-all in one app.
- Water & Dust Resistant - IP65
- Cloud Storage
- Secure Local Storage
- Customizable Activity Zone
- Two-Way Audio
- Set the Camera On the Table