TP-Link ARCHER T4E TP-Link Archer T4E Internal WLAN 867 Mbit/s

MPN
ARCHER T4E
Brand
TP-Link
EAN-13
1210002602426
Order Code
71-7675
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

82.11ac - Dual Band Wi-Fi for Faster Connections
TP-LINK's Archer T4E supports the advanced Wi-Fi standard of IEEE 82.11ac, offering 3 times transferring rates as IEEE 82.11n. You can send emails and browse the web with 2.4GHz network, while keeping the speedy 5GHz band free for gaming, HD streaming and other bandwidth intensive applications.

Greater Coverage with Beamforming
Beamforming technology smartly focuses Wi-Fi signals towards connected devices for stable connections and boosted range.

Heat Sink for Ultimate Stability
A heat sink helps to dissipate the thermal energy generated by the adapter, which in turn improves stability. Additionally, lower temperatures help to extend the product lifespan.

External Antennas for More Targeted signal
Two external antennas utilize the latest wireless technology to achieve stable connections and boosted coverage.
  • Easy Installation – Plug the adapter into an available PCI-E slot to upgrade your desktop
  • High-Speed Wi-Fi – Up to 12 Mbps Wi-Fi speeds (867 Mbps on 5 GHz band and 3 Mbps on 2.4 GHz band)
  • 82.11ac Dual Band – 3 times faster than the 82.11n standard, perfect for high-intensity network usage
  • Beamforming – Wi-Fi signals are strengthened towards a certain direction where client exists
  • Multiple-Size Brackets – Low profile and full height brackets are both provided, suitable for all PCs
  • 2×2 MIMO – Users can easily access a high-speed wireless connection
  • Broad Wireless Range – Two external antennas ensure greater Wi-Fi coverage and enhanced stability

Reviews

Be the first to submit a review

Trustpilot