TP-Link ARCHER T3U PLUS TP-Link AC1300 High Gain Wireless Dual Band USB Adapter

MPN
ARCHER T3U PLUS
Brand
TP-Link
EAN-13
6935364053420
Order Code
71-8715
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 29/10/2026

Higher Speeds, Better Connections
The Archer T3U Plus receives Wi-Fi signals on two separate bands for all your online needs. Choose the 2.4 GHz band for up to 4 Mbps of surfing, emailing, and social media, or switch to 5 GHz for up to 867 Mbps of gaming, HD streaming, and large file downloads.

Distinguished Antennas Architecture
With an advanced serial high-gain antenna structure, the Archer T3U Plus is able to maximize data transmission and reception efficiency, greatly increase reception range and provide a stable Wi-Fi connection throughout your home.

Boosted Throughput with MU-MIMO
MU-MIMO technology provides two simultaneous data streams, improving the throughput and efficiency of the entire network when working with a compatible MU-MIMO router.

Adjustable, Multi-Directional Antenna
Rotate and adjust the multi-directional antenna to improve user experience and performance in different environments.
  • AC13 Lightning-Fast Speed — AC13 (867 Mbps on the 5 GHz band or 4 Mbps on the 2.4 GHz band) dual-band Wi-Fi to ensure all your devices run at full speed
  • MU-MIMO Technology — Improves the throughput and efficiency of the whole network with MU-MIMO technology
  • Dual-Band Wireless — The 2.4 GHz and 5 GHz bands provide flexible connectivity, giving your devices access to the latest dual-band Wi-Fi router for faster speed and extended range
  • High-Gain Antennas — Advanced external high-gain antennas greatly enhance the reception and transmission signal strength of the USB adapter
  • Supports the Latest Operating Systems — Fully compatible with Windows 1/8.1/8/7/XP and macOS

Reviews

Be the first to submit a review

Trustpilot