TP-Link ARCHER T2UB NANO AC600 Nano Dual Band Wi-Fi Bluetooth 4.2 USB Adapter

MPN
ARCHER T2UB NANO
Brand
TP-Link
EAN-13
6935364006693
Order Code
72-8794
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 30/10/2026

High-Speed Dual Band Adapter for Better Connections
The Archer T2UB Nano receives Wi-Fi signals on two separate bands. Supporting 256QAM technology increases 2.4GHz data rate from 15Mbps to 2Mbps for 33% faster performance. 433Mbps on 5GHz is ideal for HD video streaming and lag-free online gaming, while 2Mbps on 2.4GHz is perfect for normal use such as web surfing with legacy devices.

Link to Your Computer via Bluetooth
Archer T2UB Nano turns Non-Bluetooth PC or laptop into Bluetooth-capable. Just connect your Bluetooth devices to your computer and enjoy it with ease. It supports 7 Bluetooth devices at most.

Miniature Design - Plug in and forget
With its miniature size and sleek design, users can insert the nano adapter into any USB port and leave it there, no matter when they are traveling or at home.

Easy Setup
A friendly user interface for simple installation.

Advanced Security
WPA/WPA2/WPA3 encryption standards ensure your wireless connection is safe from intruders.
  • High Speed WiFi – Up to 6Mbps speeds with 2Mbps on 2.4GHz and 433 Mbps on 5GHz, upgrades your devices to higher AC WiFi speeds
  • Dual Band Wireless – 2.4GHz and 5GHz band for flexible connectivity, upgrades your devices to work with the latest dual-band WiFi router for faster speed and extended range
  • Bluetooth 4.2 - Turns your non-bluetooth PC or laptop into bluetooth-capable
  • Nano design – Small, unobtrusive design allows you to plug it in and forget it is even there
  • Operating System – Supports Windows 11/1/8.1/8/7 for WiFi, Windows 11/1/8.1/7 for bluetooth
  • Advanced Security – Supports WEP, WPA/WPA2/WPA3, WPA-PSK/WPA2-PSK, WPA3-SAE encryption standards

Reviews

Be the first to submit a review

Trustpilot