TP-Link ARCHER T2U TP-Link AC600 Wireless Dual Band USB WiFi Adapter

MPN
ARCHER T2U
Brand
TP-Link
EAN-13
6935364080099
Order Code
72-0644
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 14/11/2026

82.11ac - The Next Generation of WiFi
TP-LINK’s Archer T2U comes with the next generation Wi-Fi standard – 82.11ac, 3 times faster than wireless N speeds. With 433Mbps wireless speeds over the crystal clear 5GHz band or 15Mbps over the 2.4GHz band, the Archer T2U is the superior choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks.

AC6 Wireless Speed
The 5GHz 433Mbps is perfect for HD video streaming and lag-free online gaming, while using 2.4GHz 15Mbps Wi-Fi for average use such as web surfing.

The Best of Both Bands
TP-LINK’s Archer T2U is a dual band USB Adapter that provides selectable 5 GHz and 2.4 GHz bands for the latest standard and backward compatibility to existing Wi-Fi network. It gives users the ability to access crystal clear 5GHz connections to upgrade their notebook or PC’s wireless capabilities, while ensuring that they can still access legacy 2.4GHz band wireless networks.

WPA / WPA2 Encryptions - Advanced Security
The T2U provides WPA/WPA2 encryptions created by the WI-FI Alliance, promoting interoperability and security for WLAN, which effectively and efficiently protects the wireless network.

Bundled Utility - Quick & Hassle-Free Installation
With its bundled wireless setup utility and WPS button, the T2U is very easy to setup and secure, even for novice users.
  • 6 (433+15)Mbps wireless speed with 82.11ac
  • A tiny way to get speedy next generation Wi-Fi connections
  • Selectable Dual Band connections for lag-free HD video streaming and gaming
  • Advanced Security: Supports 64/128 WEP, WPA, PA2/WPA-PSK/WPA2-PSK (TKIP/AES)
  • Supports Windows 1/8.1/8/7/XP, Mac OS X 1.7~1.11 and Linux

Reviews

Be the first to submit a review

Trustpilot