TP-Link ARCHER T2U NANO TP-Link AC600 Nano Wireless USB WiFi Adapter

MPN
ARCHER T2U NANO
Brand
TP-Link
EAN-13
6935364082635
Order Code
71-8884
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-Speed Dual Band Adapter for Better Connections
The Archer T2U Nano receives Wi-Fi signals on two separate bands. Supporting 256QAM technology increases 2.4GHz data rate from 15Mbps to 2Mbps for 33% faster performance. 433Mbps on 5GHz is ideal for HD video streaming and lag-free online gaming, while 2Mbps on 2.4GHz is perfect for normal use such as web surfing with legacy devices.

Miniature Design - Plug in and forget
With its miniature size and sleek design, users can insert the nano adapter into any USB port and leave it there, no matter when they are traveling or at home.

Travel size and Wi-Fi Roaming - Great Choice for mobile surfing
Growing public Wi-Fi services comes with one inconvenience – you might have to repeatedly select and connect to different Wi-Fi networks while moving.

Archer T2U Nano supports Wi-Fi Roaming that helps your devices connect to the most suitable Wi-Fi automatically as you move, ensure your network is uninterrupted, and with its small, travel-size, Archer T2U Nano is undoubtedly a great choice for mobile surfing.
  • High Speed WiFi– Up to 6Mbps speeds with 2Mbps on 2.4GHz and 433 Mbps on 5GHz, upgrades your devices to higher AC WiFi speeds
  • Dual Band Wireless – 2.4GHz and 5GHz band for flexible connectivity, upgrades your devices to work with the latest dual-band WiFi router for faster speed and extended range
  • Nano design – Small, unobtrusive design allows you to plug it in and forget it is even there
  • Operating System – Supports Windows 1/8.1/8/7/XP, Mac OS X
  • Advanced Security –Supports 64/128-bit WEP, WPA/WPA2, and WPA-PSK/WPA2-PSK encryption standards

Reviews

Be the first to submit a review

Trustpilot