TP-Link ARCHER C6 TP-Link AC1200 Wireless MU-MIMO Gigabit Router

MPN
ARCHER C6
Brand
TP-Link
EAN-13
6935364089399
Order Code
71-9698
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AC12
Wi-Fi Router MU-MIMO Gigabit


Smooth Entertainment with AC12 Dual Band Wi-Fi
The Archer C6 creates a reliable and blazing-fast network powered by 82.11ac Wi-Fi technology. The 2.4GHz band delivers speeds up to 3Mbps, ready for everyday tasks like emailing and web browsing, while the 5GHz band delivers speeds up to 867Mbps, ideal for HD video streaming and lag-free online gaming.

Advanced Security with WPA3
The latest Wi-Fi security protocol, WPA3, brings new capabilities to improve cybersecurity in personal networks. More secure encryption in Wi-Fi password safety and enhanced protection against brute-force attacks combine to safeguard your home Wi-Fi.

Boosted Wi-Fi Coverage
Throughout Your Home

Four external antennas send Wi-Fi signals to every corner of your home. Stay connected and enjoy fast Wi-Fi whether you are lounging on the sofa or on the balcony. Beamforming technology detects devices, even if they are far-away or low-powered, and concentrates wireless signal strength towards them.

MU-MIMO Brings More Simultaneous Connections
MU-MIMO lets the Archer C6 serve multiple devices at once. No more bandwidth congestion or latency. All devices get their data faster and Wi-Fi is used more efficiently!

Gigabit Connectivity, 1× Faster
With one Gigabit WAN port and four Gigabit LAN ports, speeds can be up to 1× faster than standard Ethernet connections. Connect your favorite wired devices to Archer C6 and get impressed!

TP-Link OneMesh™:
Flexibly Create a Whole-Home Wi-Fi

OneMesh™ is a simple way to form a Mesh network with a single Wi-Fi name for seamless whole-home coverage. Just connect a OneMeshTM range extender to a OneMesh™ router. No more searching around for a stable connection.
  • AC12 Dual-Band Wi-Fi – 867 Mbps at 5 GHz and 3 Mbps at 2.4 GHz band
  • MU-MIMO Technology – Simultaneously transfers data to multiple devices for 2× faster performance
  • Boosted Coverage – Four external antennas equipped with Beamforming technology extend and concentrate the Wi-Fi signals
  • Access Point Mode –Supports AP Mode to transform your wired connection into wireless network
  • Easy Setup – Set up your Wi-Fi in minutes with TP-Link Tether app

Reviews

Be the first to submit a review

Trustpilot