TP-Link ARCHER C2300 TP-Link AC2300 Wireless MU-MIMO Gigabit Router

MPN
ARCHER C2300
Brand
TP-Link
EAN-13
6935364097363
Order Code
72-9553
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Best for Simultaneous
4K Streaming and Gaming
AC23 Wireless MU-MIMO Gigabit Router

Ultra-Fast Dual-Band WiFi
Archer C23 delivers super-fast dual-band Wi-Fi with speeds of up to 1733 Mbps on the 5 GHz band and 6 Mbps on the 2.4 GHz band. Exceptional wireless performance enables online gaming and HD video streaming at the same time, while large files can be shared with multiple devices. All that are at a great price for all kinds of homes.

Boosted WiFi Coverage
Equipped with three external antennas and one internal antenna,
Archer C23 creates stronger and more reliable networks for all to enjoy in your home. Beamforming technology concentrates the Wi-Fi signal towards your connected devices, providing better Wi-Fi range and network performance.

MU-MIMO and Smart Connect for Better Connections
MU-MIMO lets the Archer C23 talk to several devices at once, and Smart Connect automatically places each device on the best available Wi-Fi band. With both working together, everyone can hop online at the same time without having to wait, and each device can always get the best connection.

AC Wave 2 for Better Home Entertainment
Archer C23 supports many devices when you invite friends to your large house to entertain. It can maintain multiple simultaneous HD streaming, online gaming and other content consumption with minimum lag.

Media Sharing for More Fun
One USB 3. port makes it easy to share photos, videos, and music on your home network. You can also access your storage via secure VPN when you away from home.

Intuitive Tether App for Easy Management
Setup and manage your Wi-Fi through the free TP-Link Tether app, available for both Android and iOS. Tether’s simple layout lets you quickly access all of your Wi-Fi settings on your phone or tablet.

Ready for Today and Tomorrow's Smart Home
With the growing number of devices in today's home, everyone deserves a smarter and easier way to bring all your products together. Utilize Amazon Alexa to control everything via voice commands to enjoy truly intelligent life.
  • Faster Wi-Fi Speeds - Dual band speeds up to 1733 Mbps on 5 GHz, 6 Mbps on 2.4 GHz
  • Powerful Processing - Dual-Core CPU delivers power to maintain peak performance for all your devices
  • More Devices - MU-MIMO serves multiple devices at once, reducing wait time and increasing Wi-Fi throughput
  • Ultra Range - Beamforming + Power Amplifier + High-performance Antennas, giving you even greater coverage
  • Smoother Performance - Smart Connect intelligently assigns devices to the best available band
  • Secure Remote Access - OpenVPN & PPTP VPN server for secure remote access to your home network via the internet
  • Easy Setup - Intuitive Phone UI and Tether app for quick network setup within minutes

Reviews

Be the first to submit a review

Trustpilot